50% Off
Samsung Electro-MechanicsCL21B106KQQNNNGKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532240020 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532240020 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |