Samsung Electro-MechanicsCL21C101JB61PNCKondensator, keramisch, mehrschichtig

Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200

With alternating layers of ceramic acting as the dielectric and electrodes, this CL21C101JB61PNC multilayer ceramic capacitor from Samsung Electro-Mechanics achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 100pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 171.009 Stück

Regional Inventory: 111.009

    Total0,01 €Price for 1

    111.009 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      111009
      Country Of origin:
      Südkorea
         
      • Price: 0,0140 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 111.009 Stück
      • Price: 0,0140 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2328+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 60.000 Stück
      • Price: 0,0093 €