50% Off
Samsung Electro-MechanicsCL21C121JDCNNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 120pF 200V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
120pF | |
5% | |
200VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 0.85 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.85 | |
0.0098 | |
N/R |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CL21C121JDCNNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has a multitude of uses for various applications! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 120pF. It has a tolerance of 5%.
EDA / CAD Models |