Samsung Electro-MechanicsCL21C470JBANNNDKondensator, keramisch, mehrschichtig

Cap Ceramic 47pF 50V C0G 5% Pad SMD 0805 125°C T/R

This CL21C470JBANNND multilayer ceramic capacitor from Samsung Electro-Mechanics offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 47pF. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep.

10.778 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1923+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      10778
      Country Of origin:
      China
         
      • Price: 0,0068 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1923+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 10.778 Stück
      • Price: 0,0068 €