Samsung Electro-MechanicsCL21F104ZBCNNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0805 85°C T/R

This CL21F104ZBCNNNC multilayer ceramic capacitor from Samsung Electro-Mechanics offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.1uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.

7 Stück: heute versandbereit

This item has been discontinued

    Total0,00 €Price for 1

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2018+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2018+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 7 Stück
      • Price: 0,0036 €