Samsung Electro-MechanicsCL21F475ZPFNNNEKondensator, keramisch, mehrschichtig

Cap Ceramic 4.7uF 10V Y5V -20% to 80% Pad SMD 0805 85°C T/R

Due to the use of different ceramic dielectric materials used in this CL21F475ZPFNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 4.7uF.

131.411 Stück: heute versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1908+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: 0,0940 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1908+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 1.411 Stück
      • Price: 0,0940 €
    • (2000)

      heute versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2053+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 130.000 Stück
      • Price: 0,0151 €