50% Off
Samsung Electro-MechanicsCL21F683ZBANNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.068uF 50V Y5V -20% to 80% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This CL21F683ZBANNNC multilayer ceramic capacitor from Samsung Electro-Mechanics uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.068uF. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep.