Samsung Electro-MechanicsCL21X226MQQNNNGKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 6.3V X6S 20% Pad SMD 0805 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 6.3VDC | |
| X6S | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| N/R | |
| 2 | |
| 1.25 | |
| 1.25 | |
| N/A | |
| N/R |
| EDA / CAD Models |
