Samsung Electro-MechanicsCL31B105KOFNNNFKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 16V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Due to the use of different ceramic dielectric materials used in this CL31B105KOFNNNF multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.
EDA / CAD Models |