Samsung Electro-MechanicsCL31F105ZACNNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 25V Y5V -20% to 80% Pad SMD 1206 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1uF | |
-20% to 80% | |
25VDC | |
Y5V | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 0.85 | |
1206 | |
-30 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.85 |
Due to the use of different ceramic dielectric materials used in this CL31F105ZACNNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 1uF.
EDA / CAD Models |