Samsung Electro-MechanicsCL32A107MQVNNNFKondensator, keramisch, mehrschichtig
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100uF | |
| 20% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 2.5 | |
| 2.5 | |
| N/A | |
| N/R |
Get more with less with Samsung Electro-Mechanics' CL32A107MQVNNNF multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. Its capacitance value is 100uF.
| EDA / CAD Models |
