Samsung Electro-MechanicsCL32A226MOJNNNEKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 16V X5R 20% Pad SMD 1210 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 16VDC | |
| Low | |
| X5R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 2.5 | |
| 2.5 | |
| 0.1322 | |
| N/R |
You can use multiple capacitors of different parameters choosing this CL32A226MOJNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. It has a tolerance of 20%. Its capacitance value is 22uF.
| EDA / CAD Models |
