NichiconUCW1H470MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 350mA 7000h 105°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Electrolytic | |
47uF | |
20% | |
50VDC | |
Low | |
0.53@20°C@100kHz | |
350 | |
23.5@2Min | |
7000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 10 | |
-25 | |
105 | |
Tape and Reel | |
8 | |
10 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UCW1H470MNL1GS aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 23.5@2Min μA. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 6.3 mm.
EDA / CAD Models |