Nichicon Kondensatoren, Aluminiumkondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gesucht
UBT1H331MHD8TO
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1330mA 10000h 125°C Automotive AEC-Q200 Ammo
|
Bestand
8.500
Von 0,4286 € bis 0,5424 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | 1330 | 495@1Min | 10000 | Aluminum Cylindrical Can | Radial | 5 | 12.5 X 20 | Polar | Ammo | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
Meist Gesucht
UUD1E471MNL1GS
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 670mA 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
20.500
Von 0,1778 € bis 0,1881 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 670 | 117.5@2Min | 5000 | Low Impedance | Cylindrical | 10 X 10 | Polar | Tape and Reel | 16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
Meist Gesucht
UPW1A471MPD
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
60.128
Von 0,0903 € bis 0,4086 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 555 | 141@1Min | 3000 | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | 19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
Meist Gekauft
UUD1V101MNL1GS
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 450mA 5000h 105°C Automotive AEC-Q200 T/R
|
Bestand
114.862
Von 0,1978 € bis 0,2028 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 450 | 35@2Min | 5000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
Meist Gesucht
UUD1E221MNL1GS
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 450mA 5000h 105°C Automotive AEC-Q200 T/R
|
Bestand
34.000
Von 0,1432 € bis 0,20 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 450 | 55@2Min | 5000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
Meist Gesucht
UWT1H101MNL1GS
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 140mA 1000h 105°C Automotive AEC-Q200 T/R
|
Bestand
76.450
Von 0,1289 € bis 0,2015 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 140 | 50@2Min | 1000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||
Meist Gesucht
UVZ1H101MPD
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 190mA 1000h 105°C Bulk
|
Bestand
1.722
Von 0,095 € bis 0,2082 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 190 | 150@1Min|50@2Min | 1000 | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | 12 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
UCW1C470MCL1GS
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 7mm) SMD 140mA 7000h 105°C Automotive AEC-Q200 T/R
|
Bestand
22.000
Von 0,1042 € bis 0,1306 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | Low | 140 | 7.52@2Min | 7000 | Cylindrical | 6.3 X 7 | Polar | Tape and Reel | 26 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
LGU2G121MELA
Cap Aluminum Lytic 120uF 400V 20% (25 X 25mm) Snap-In 10mm 750mA 3000h 105°C Bulk
|
Bestand
880
2,1948 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | Low | 750 | 650@5Min | 3000 | Aluminum Cylindrical Can | Snap-In | 10 | 25 X 25 | Polar | Bulk | 15 | No | No | No | No | No | EAR99 | No | |||||||
UCL1V100MCL1GS
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 240mA 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
300
0,1414 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 240 | 3.5@2Min | 2000 | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 35 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
UCD1V151MNL1GS
Cap Aluminum Lytic 150uF 35V 20% (8 X 10mm) SMD 600mA 5000h 105°C Automotive AEC-Q200 T/R
|
Bestand
2.016
0,1993 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 35VDC | Low | 600 | 52.5@2Min | 5000 | Low Impedance | Cylindrical | 8 X 10 | Polar | Tape and Reel | 12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
UPW1V471MPD1TD
Cap Aluminum Lytic 470uF 35V 20%( 10 X 20mm) Radial 5mm 1220mA 5000h 105°C Automotive AEC-Q200 Ammo
|
Bestand
5.500
Von 0,229 € bis 0,3109 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1220 | 4@1Min | 5000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 20 | Polar | Ammo | 12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
UPM1C471MPD6
Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 660mA 5000h 105°C Bulk
|
Bestand
1
0,0933 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 615 | 225.6@1Min | 5000 | High Reliability|Low Impedance | Aluminum Cylindrical Can | Radial | 5 | 10 X 15 | Polar | Bulk | 16 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
UCL1C221MCL1GS
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 600mA 2000h 105°C Automotive AEC-Q200 T/R
|
Bestand
56.700
0,1273 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 600 | 35.2@2Min | 2000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
UPZ2W240MND9
Cap Aluminum Lytic 24uF 450V 20% (8 X 50mm) Radial 3.5mm 250mA 2000h 105°C Bulk
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 24uF | 20% | 450VDC | 250 | 532@1Min | 2000 | Radial | 3.5 | 8 X 50 | Polar | Bulk | 24 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
LLS1H183MELC
Cap Aluminum Lytic 18000uF 50V 20% (35 X 50mm) Snap-In 10mm 7140mA 3000h 85°C Bulk
|
Bestand
398
Von 4,6968 € bis 6,1719 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 18000uF | 20% | 50VDC | 7140 | 2840@5Min | 3000 | Aluminum Cylindrical Can | Snap-In | 10 | 35 X 50 | Polar | Bulk | 30 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
UUX1H220MCL1GS
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 67mA 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
24.000
0,1158 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 67 | 33@1Min | 2000 | Wide Temperature Range | Cylindrical | 8 X 6.2 | Polar | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
UVZ2C100MPD
Cap Aluminum Lytic 10uF 160V 20% (8 X 11.5mm) Radial 3.5mm 41mA 1000h 105°C Bulk
|
Bestand
2.800
0,1098 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 160VDC | 41 | 164@1Min | 1000 | Wide Temperature Range | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | 20 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
UPW2G220MHD
Cap Aluminum Lytic 22uF 400V 20% (16 X 25mm) Radial 7.5mm 110mA 8000h 105°C Automotive AEC-Q200 Bulk
|
Bestand
1
0,3751 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 400VDC | Low | 110 | 452@1Min | 8000 | Aluminum Cylindrical Can | Radial | 7.5 | 16 X 25 | Polar | Bulk | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
UPM1H471MHD
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1200mA 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.488
Von 0,376 € bis 0,6576 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 1190 | 705@1Min | 5000 | Low Impedance|High Reliability | Aluminum Cylindrical Can | Radial | 5 | 12.5 X 25 | Polar | Bulk | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||
LGU2G560MELY
Cap Aluminum Lytic 56uF 400V 20% (20 X 25mm) Snap-In 10mm 510mA 3000h 105°C Bulk
|
Bestand
4.500
Von 1,0368 € bis 2,0484 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 400VDC | Low | 510 | 440@5Min | 3000 | Aluminum Cylindrical Can | Snap-In | 10 | 20 X 25 | Polar | Bulk | 15 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
UVR1H101MPD1TA
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 260mA 2000h 85°C Ammo
|
Bestand
3.000
Von 0,0831 € bis 0,0839 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 260 | 150@1Min|50@2Min | 2000 | Aluminum Cylindrical Can | Radial | 5 | 8 X 11.5 | Polar | Ammo | 12 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
UPJ1K391MHD6
Cap Aluminum Lytic 390uF 80V 20% (18 X 20mm) Radial 7.5mm 908mA 5000h 105°C Bulk
|
Bestand
1.100
0,6709 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 80VDC | Low | 908 | 936@1Min | 5000 | High Reliability|Low Impedance | Aluminum Cylindrical Can | Radial | 7.5 | 18 X 20 | Polar | Bulk | 8 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
UCQ1E330MCL1GB
Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
Bestand
510
0,2158 €
pro Stück
|
Nichicon | Kondensator, Aluminium | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
LGW2D122MELA50
Cap Aluminum Lytic 1200uF 200V 20% (25 X 50mm) Snap-In 10mm 3980mA 3000h 105°C Bulk
|
Bestand
750
Von 3,7395 € bis 3,8331 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 200VDC | Low | 3980 | 1460@5Min | 3000 | Aluminum Cylindrical Can | Snap-In | 10 | 25 X 50 | Polar | Bulk | 15 | No | No | No | No | No | EAR99 | No |