NichiconUEP2A470MHDKondensator, Aluminium
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 20mm) Radial 5mm 170mA 1000h 105°C Bulk
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Electrolytic | |
47uF | |
20% | |
100VDC | |
170 | |
141@5Min | |
1000 | |
Non Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
5 | |
Long Lead | |
12.5 X 20 | |
-55 | |
105 | |
Bulk | |
12.5 | |
20 | |
0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UEP2A470MHD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 3@5Min μA. The UEP2A470MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF.
EDA / CAD Models |