NichiconUPM1A471MPD6Kondensator, Aluminium
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 535mA 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Electrolytic | |
470uF | |
20% | |
10VDC | |
Low | |
0.13@20°C@100kHz|0.26@-10°C@100kHz | |
475 | |
141@1Min | |
5000 | |
Polar | |
High Reliability|Low Impedance | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
5 | |
Long Lead | |
10 X 12.5 | |
-55 | |
105 | |
Bulk | |
10 | |
12.5 | |
0.6 |
By implementing this electrolytic UPM1A471MPD6 aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 141@1Min μA. The UPM1A471MPD6 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 470uF. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm.
EDA / CAD Models |