NichiconUPM1J100MDD1TDKondensator, Aluminium
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 67mA 2000h 105°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Electrolytic | |
10uF | |
20% | |
63VDC | |
Low | |
1.06@20°C@100kHz|2.12@-10°C@100kHz | |
67 | |
18.9@1Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
2.5 | |
Long Lead | |
5 X 11 | |
-55 | |
105 | |
Ammo | |
5 | |
11 | |
0.5 |
By implementing this electrolytic UPM1J100MDD1TD aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 18.9@1Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 11 mm tall with a diameter of 5 mm. The UPM1J100MDD1TD aluminum electrolytic capacitor has a radial termination style.
EDA / CAD Models |