NichiconUPW1V151MPDKondensator, Aluminium
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Electrolytic | |
150uF | |
20% | |
35VDC | |
Low | |
0.117@20°C@100kHz|0.234@-10°C@100kHz | |
555 | |
157.5@1Min | |
3000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
3.5 | |
Long Lead | |
8 X 11.5 | |
-55 | |
105 | |
Bulk | |
8 | |
11.5 | |
0.6 |
Choose this electrolytic UPW1V151MPD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 157.5@1Min μA. It has a tolerance of 20%. Its capacitance value is 150uF. This product is 11.5 mm tall with a diameter of 8 mm. The UPW1V151MPD aluminum electrolytic capacitor has a radial termination style.
EDA / CAD Models |