NichiconUUD1H221MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 670mA 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Electrolytic | |
220uF | |
20% | |
50VDC | |
Low | |
0.18@20°C@100kHz | |
670 | |
110@2Min | |
5000 | |
Polar | |
Low Impedance | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 10 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
10 | |
1.21 | |
±0.5 | |
±0.5 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UUD1H221MNL1GS aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 110@2Min μA.
EDA / CAD Models |