NichiconUVR1V222MHD1TNKondensator, Aluminium
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1800mA 2000h 85°C Ammo
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Electrolytic | |
2200uF | |
20% | |
35VDC | |
1800 | |
770@2Min|2310@1Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
7.5 | |
Long Lead | |
16 X 25 | |
-40 | |
85 | |
Ammo | |
16 | |
25 | |
0.8 |
This electrolytic UVR1V222MHD1TN aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 25 mm tall with a diameter of 16 mm. The UVR1V222MHD1TN aluminum electrolytic capacitor has a radial termination style. Its leakage current is 2310@1Min|770@2Min μA. Its capacitance value is 2200uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
EDA / CAD Models |