NichiconUVY2A100MDDKondensator, Aluminium
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2mm 50mA 1000h 105°C Bulk
EAR99 | |
Obsolete | |
UVY2A100MDD | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Electrolytic | |
10uF | |
20% | |
100VDC | |
50 | |
30@1Min|10@2Min | |
1000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
2 | |
Long Lead | |
5 X 11 | |
-55 | |
105 | |
Bulk | |
5 | |
11 | |
0.5 |
This electrolytic UVY2A100MDD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 30@1Min|10@2Min μA. The UVY2A100MDD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 11 mm tall with a diameter of 5 mm.
EDA / CAD Models |