NichiconUWT0J220MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 22mA 1000h 105°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Electrolytic | |
22uF | |
20% | |
6.3VDC | |
22 | |
3@2Min | |
1000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
4 X 5.4 | |
-55 | |
105 | |
Tape and Reel | |
4 | |
5.4 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UWT0J220MCL1GB aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 22uF. This product is 5.4 mm tall with a diameter of 4 mm.
EDA / CAD Models |