TE Connectivity LED-Stromsversorgungen
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | Warranty | Maximum Operating Temperature - (°C) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2154092-1
AC/DC LED Power Supply 10W Single
|
|
TE Connectivity | LED-Spannungsversorgung | Constant Current | AC/DC | 1 | 8 to 25 | 350(Typ) | 10 | 108VAC to 132VAC | TRIAC | 0.95(Min) | 75(Typ) | Lead Wire | 5Year | No | No | No | No | No | EAR99 | ||
2154096-1
AC/DC LED Power Supply 25W Single
|
|
TE Connectivity | LED-Spannungsversorgung | Constant Current | AC/DC | 1 | 8 to 25 | 1000(Typ) | 25 | 110VAC to 132VAC | TRIAC | 0.99 | 76(Typ) | Lead Wire | 5Year | No | No | No | No | No | EAR99 | ||
2154208-1
LED Power Supply, 75W
|
|
TE Connectivity | LED-Spannungsversorgung | No | No | ||||||||||||||||||
2154095-1
AC/DC LED Power Supply 18W Single
|
|
TE Connectivity | LED-Spannungsversorgung | Constant Current | AC/DC | 1 | 8 to 25 | 700(Typ) | 18 | 108VAC to 132VAC | TRIAC | 0.95(Min) | 78(Typ) | Lead Wire | 5Year | No | No | No | No | No | EAR99 |