Given the enormous energy consumption in today's world and government policies to minimize carbon emissions, the shift to renewable energy presents a greater challenge than ever to reliably provide energy where and when it is needed. As a result, the demand for energy storage systems is also increasing. A critical component of any successful energy storage system is the power conversion system (PCS). The PCS is the intermediate link between the storage element, usually large batteries (DC), and the power grid (AC).
The AC/DC and DC/AC conversion takes place in the Power Conversion System (PCS). The energy flows into the batteries to charge them or is converted to AC by the battery storage and fed into the grid. For PCS, solutions below 30 kW are generally best served with discrete solutions such as OptiMOS™, CoolMOS™ and CoolSiC™ MOSFETs, while above 100 kW the modular approach with CoolSiC™ and IGBTs modules and highly integrated 3-level Easy modules is most economical.
The range in between is best explored on a case-by-case basis to determine the use of discrete or modular solutions. Since every switch needs a driver and every driver needs to be controlled, we offer the appropriate EiceDRIVER™ gate driver ICs as well as XMC™ and current sensor solutions.
Infineon's unique expertise in power generation, transmission, conversion and battery management makes us the ideal partner to drive Energy Storage Solutions (ESS) in terms of efficiency, innovation, performance and optimal cost.
Products
System diagram: Power Conversion Systems
Highlight products
CoolSiC™ MOSFETs Silicon Carbide CoolSiC™ MOSFET solutions are the next step towards an energy-smart world. Our CoolSiC™ MOSFETs can cut losses by 50% for extra energy. Since the battery bank is the largest part of the total system cost for energy storage systems, switching from silicon superjunction MOSFETs to CoolSiC™ MOSFETs can result in about 2% additional energy without increasing battery size. |
Easy power modules We introduce a completely new family of tailor-made modules for Energy Storage Systems. For power conversion systems where a 3-level topology is of interest, Easy offers a full portfolio of 3-level configurations up to 200+ kW power level.
|
CoolGaN™ transistors Infineon’s CoolGaN™ is a highly efficient GaN (gallium nitride) transistor technology for power conversion in the voltage range up to 600V. The high performance CoolGaN™ e-mode HEMTs are available in both top-coooled as well as bottom-cooled SMD packages. This enables highest efficiency and power density as well as optimal thermal behavior in the application.
|
N-Channel Power MOSFET Infineon's OptiMOS™ N-Channel Power MOSFETs were developed to increase efficiency, power density, and cost-effectiveness. Designed for high-performance applications and optimized for high switching frequencies, OptiMOS™ products offer the industry's best figure of merit. The CoolMOS™ N-Channel MOSFET product range offers highest reliability, a compact design and high performance. |
XENSIV™ sensors The Infineon current sensors provide accurate and stable current measurement up to 120A. We offer eight different derivatives 25A, 50A, 75A as well as 120A - both, standard or UL certified versions. The sensors are intended for use in high-voltage industrial applications such as electric drives, photovoltaic inverters, power supplies or battery management systems. |
PrimePACK™ The most important benefits of PrimePACK™3/3+ include high reliability and lifetime demands, improved thermal properties, low stray inductance, wild range of operating temperatures, integrated NTC with high isolation and pre-applied thermal interface.
|
Videos
From Solar and Wind to Energy Storage: Trends and SolutionsLearn about the application and power semiconductor requirements for solar, wind and energy storage systems. Understand how Infineon responds to the trends in the market of renewable energies and storage systems, e.g. inverter integration with CoolSiC™ MOSFETs. Get an overview of different solution offerings for solar, wind and energy storage systems. |