Includes high-speed data converter and RF transceiver boards
Analog Devices offers a wide selection of FMC cards for data converter and RF transceiver technologies for high-speed FPGA designs. Analog Devices' FMC boards support a variety of Intel FPGA platforms to help design engineers reduce development time and offer flexible options to meet application requirements. Efforts to broaden interoperability testing with proven software and reference designs are underway.
Featured List of Analog to Digital (ADC) FMC Cards
Board Name | ADI Device Description |
EVAL-AD7768FMCZ | AD7768: 8-channel, 24-bit, 256 kSPS simultaneous sampling ADC |
EV-AD7768-1FMCZ | AD7768-1: 24-bit, 256 kSPS ADC |
EVAL-AD7691SDZ | AD7691: 18-bit, 1.5 LSB INL, 250 kSPS PulSAR® differential ADC in MSOP/QFN |
EVAL-AD7770FMCZ | AD7770: 8-channel, 24-bit simultaneous sampling ADC |
EVAL-AD4020FMCZ | AD4020: 20-bit, 1.8 MSPS, precision SAR, differential ADC |
EVAL-AD4002FMCZ | AD4002: 18-bit, 2 MSPS precision pseudo differential SAR ADC |
EVAL-AD4003FMCZ | AD4003: 18-bit, 2 MSPS precision, differential SAR ADC |
EVAL-AD4000FMCZ | AD4000: 16-bit, 2 MSPS precision pseudo differential SAR ADC |
EVAL-AD7626FMCZ | AD7626: 16-bit, 10 MSPS, PulSAR differential ADC |
EVAL-AD7625FMCZ | AD7625: 16-bit, 6MSPS PulSAR differential ADC |
AD9208-3000EBZ | AD9208-3000: 14-bit, 3GSPS dual ADC |
AD-FMCDAQ2-EBZ | AD9680: Dual, 14-bit, 1.25 GSPS, JESD204B ADC |
AD-FMCJESDADC1-EBZ | AD9250: 14-bit, 170 MSPS/250 MSPS, dual ADC |
AD-FMCADC2-EBZ | AD9625: 12-bit, 2.5 GSPS monolithic sampling ADC |
Featured List of Digital to Analog (DAC) FMC Cards
Board Name | ADI Device Description |
AD9172-FMC-EBZ | AD9172, 16-bit, 12.6 GSPS dual DAC |
AD9162-FMCB-EBZ | AD9162, 16-Bit, 12 GSPS RF DAC |
AD9164-FMCB-EBZ | AD9164, 16-Bit, 12 GSPS, RF DAC, and Direct Digital Synthesizer |
List of RF Transceiver FMC Cards
Board Name | ADI Device Description |
ADRV9371-W/PCBZ | AD9371: 300 MHz to 6000 MHz integrated, dual RF transceivers with observation path |
AD-FMCOMMS2-EBZ | AD9361: 70 MHz to 6.0 GHz high-performance, RF transceiver with a channel bandwidth of <200 kHz to 56 MHz |
AD-FMCOMMS3-EBZ | AD9361: 70 MHz to 6.0 GHz high-performance, RF transceiver with a channel bandwidth of <200 kHz to 56 MHz |
AD-FMCOMMS4-EBZ | AD9364: 70 MHz to 6.0 GHz 1 x 1 channel high transceiver with integrated 12-bit DACs and ADCs |
AD-FMCOMMS6-EBZ (New) |
AD9652: 400MHz to 4.4GHz receiver with 16-bit dual ADCs, 310 MSPS |
ADRV9375-W/PCBZ | AD9375: 300MHz – 6GHz, highly integrated, wideband RF transceiver |
ADRV9009-W/PCBZ (New) |
ADRV9009: 75 MHz to 6GHz integrated dual RF transceivers |
Resources:
1. List of Intel FPGA boards with the FMC connector
2. JESD204B Survival Guide
3. Learn about JESD204B Link Debugging Guidelines
Learn more about Analog Devices Solutions for FPGA-Based Designs.