As a highly reliable and professional leader of standard LED driver design, MEAN WELL matches innovation with precise engineering to bring the best performing products at a competitive price.
MEAN WELL’s next generation of LED drivers, the XLG Family, continues with the same level of innovative engineering. Created for indoor and outdoor commercial, horticulture, and UV lighting applications, the XLG Family features 25 ~ 240-Watt custom power LED drivers that are designed to operate from a universal input range of 100 ~ 305 VAC without output de-rating. The XLG also offers a custom power design that can operate over a wide current range with design flexibility as the innovative circuit design packs more power into smaller IP67-rated metal enclosures. Other XLG features include 3-in-1 dimming, surge protection with 6KV (L/N - FG) / 4KV (L-N) and additional surge level options, DLC networked lighting control, and safety standard IEC61347 + UL 8750. Get all the details about the MEAN WELL XLG Family in this brief and informative video.