Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Maximum Bundle Diameter - (mm) | Cable Length - (m) | Shield Type | Typical Outside Diameter - (mm) | Housing Material | Cable Span Width - (mm) | Contact Resistance - (mOhm) | Gender | Special Features | Minimum Inside Diameter - (mm) | Tradename | Inside Diameter Before Shrinking - (mm) | Conductor Material | Number of Fibers | Marker Type | Product Thickness - (mm) | Wire Size - (AWG) | Product Length - (mm) | Tensile Strength | Product Depth - (mm) | Jacket Material | Military Standard | Color | Minimum Operating Temperature - (°C) | Maximum Inside Diameter - (mm) | Typical Wall Thickness - (mm) | ROHS | Product Height - (mm) | Insulation Material | Mounting | Life Cycle | Insulation Color | Packaging | Jacket Color | Body Plating | Product Diameter - (mm) | Shrink Ratio | Contact Termination | Marker Color | Minimum Insulation Resistance - (MOhm) | Cable Type | Impedance - (Ohm) | Microfilament Diameter - (mm) | Shrinkage Temperature - (°C) | Cable Pitch - (mm) | Inductance | Connector Type | Contact Material | Style | Bunch Stranding | Number of Contacts | Insulation Thickness - (mm) | Number of Conductors | Maximum Outer Diameter - (mm) | Product Length (Imperial) - (in) | Maximum Operating Temperature - (°C) | Connector Type A | Inside Diameter After Shrinking - (mm) | Connector Type B | Material | Shrink Wall Type | Standards | Maximum Voltage Rating | Type | Body Material | Cable Span Width Tolerance - (mm) | IP Rating | Number of Wires per Conductor | Conductor Strip Length - (mm) | Contact Plating | Housing Color | Connector Orientation | Conductor Size - (AWG) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 1.127 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Judd Wire | Multi-Chip-Package-Speicher | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
M85485/9-22-7L
Hook-up Wire 22AWG 1.37mm Tinned Copper Light Violet 600VAC
|
|
Judd Wire | Multi-Chip-Package-Speicher | Hook-up Wire 22AWG 1.37mm Tinned Copper Light Violet 600VAC | Tinned Copper | Unknown | Unconfirmed | Light Violet | 1.37 | Hook-up Wire | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
M85485/9-20-7L
Hook-up Wire 20AWG 1.57mm Tinned Copper Light Violet 600VAC
|
|
Judd Wire | Multi-Chip-Package-Speicher | Hook-up Wire 20AWG 1.57mm Tinned Copper Light Violet 600VAC | Tinned Copper | Unknown | Unconfirmed | Light Violet | 1.57 | Hook-up Wire | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
M22759/43-24-97
Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V
|
|
Judd Wire | Multi-Chip-Package-Speicher | Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
all 1.127 Produkte anzeigen | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Datenblatt für 125 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Judd Wire | Multi-Chip-Package-Speicher | Verschiedenes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
H-0101014-Red
Wire, #22, Red, Ivpc
|
|
Judd Wire | Multi-Chip-Package-Speicher | Wire, #22, Red, Ivpc | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
H0101014-VI
Wire, #22, Violet, Ipvc
|
|
Judd Wire | Multi-Chip-Package-Speicher | Wire, #22, Violet, Ipvc | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
H-0101014-Black
Wire, #22, Black, Ipvc
|
|
Judd Wire | Multi-Chip-Package-Speicher | Wire, #22, Black, Ipvc | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
all 125 Produkte anzeigen | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Datenblatt für 1 Produkt: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Judd Wire | Multi-Chip-Package-Speicher | Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper 300V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
H0103018-GREY
Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper 300V
|
|
Judd Wire | Multi-Chip-Package-Speicher | Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper 300V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Datenblatt für 69 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Judd Wire | Multi-Chip-Package-Speicher | AN IRRADIATION CROSS-LINKED POLYETHYLENE INSULATED WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
H0579056
AN IRRADIATION CROSS-LINKED POLYETHYLENE INSULATED WIRE
|
|
Judd Wire | Multi-Chip-Package-Speicher | AN IRRADIATION CROSS-LINKED POLYETHYLENE INSULATED WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
H0580009
AN IRRADIATION CROSS-LINKED POLYETHYLENE INSULATED WIRE
|
|
Judd Wire | Multi-Chip-Package-Speicher | AN IRRADIATION CROSS-LINKED POLYETHYLENE INSULATED WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
H0580007
AN IRRADIATION CROSS-LINKED POLYETHYLENE INSULATED WIRE
|
|
Judd Wire | Multi-Chip-Package-Speicher | AN IRRADIATION CROSS-LINKED POLYETHYLENE INSULATED WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
all 69 Produkte anzeigen | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Datenblatt für 18 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Judd Wire | Multi-Chip-Package-Speicher | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
M22759/44-16-9
Hook-up Wire 16AWG 1.77mm Silver Plated Copper 600VAC
|
|
Judd Wire | Multi-Chip-Package-Speicher | Hook-up Wire 16AWG 1.77mm Silver Plated Copper 600VAC | High Performance Cable | Silver Plated Copper | Yes | Ethylene Tetrafluoroethylene | Unconfirmed | 19x29 | 1.77 | Hook-up Wire | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
M22759/44-24-9
Hook-up Wire 24AWG 0.94mm Silver Coated Copper 600VAC
|
|
Judd Wire | Multi-Chip-Package-Speicher | Hook-up Wire 24AWG 0.94mm Silver Coated Copper 600VAC | High Performance Cable | Silver Coated Copper | Yes | Ethylene Tetrafluoroethylene | Unconfirmed | 19x36 | 0.94 | Hook-up Wire | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
M22759/32-30-9 Hook-up Wire 30AWG 0.6mm Tinned Copper 600VAC |
|
Judd Wire | Multi-Chip-Package-Speicher | Hook-up Wire 30AWG 0.6mm Tinned Copper 600VAC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
all 18 Produkte anzeigen | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Datenblatt für 1 Produkt: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Judd Wire | Kabel, Mehrleiter | 600V, Annealed Copper, Tin Coating, Wire and Cable | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BMS13-48T16C01G014 600V, Annealed Copper, Tin Coating, Wire and Cable |
|
Judd Wire | Kabel, Mehrleiter | 600V, Annealed Copper, Tin Coating, Wire and Cable |