Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 156 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Verschiedenes | |||||||||||||||||||||||||||||||||||||||
S1010CPC2400F20-TR
Res Thick Film 1010 240 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Res Thick Film 1010 240 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1010CPZ1650F20
Surface Mount Resistor Fixed Single (SMD)
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
S1010CPZ330J30
Surface Mount Resistor Fixed Single (SMD)
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
S1010CPZ49R9F10-TR
Res Thick Film 1010 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Res Thick Film 1010 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1010CPG471J30
Surface Mount Resistor Fixed Single (SMD)
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
S1010CPX20R0F10-TR
Res Thick Film 1010 20 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Res Thick Film 1010 20 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1010CPC1650F20
Surface Mount Resistor Fixed Single (SMD)
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
S1010CPX20R0F10
Res Thick Film 1010 20 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Res Thick Film 1010 20 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S1010CPY1650F20
Surface Mount Resistor Fixed Single (SMD)
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
S1010CPY3740F20
Surface Mount Resistor Fixed Single (SMD)
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
S1010CPG2400F20
Surface Mount Resistor Fixed Single (SMD)
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
S1010CPX111K30
1010 THICK FILM CHIP RESISTOR STANDARD GRADE, WRAPAROUND
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 1010 THICK FILM CHIP RESISTOR STANDARD GRADE, WRAPAROUND | ||||||||||||||||||||||||||||||||||||||||
S1010CPC330J30
Surface Mount Resistor Fixed Single (SMD)
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
S1010CPX391J10-TR
Res Thick Film 1010 390 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Res Thick Film 1010 390 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1010CPX1471F20
1010 THICK FILM CHIP RESISTOR STANDARD GRADE, WRAPAROUND
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 1010 THICK FILM CHIP RESISTOR STANDARD GRADE, WRAPAROUND | ||||||||||||||||||||||||||||||||||||||||
S1010CPZ46R4F10-TR
Res Thick Film 1010 46.4 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Res Thick Film 1010 46.4 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1010CPC2400F20
Surface Mount Resistor Fixed Single (SMD)
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
S1010CPX11R0F30
1010 THICK FILM CHIP RESISTOR STANDARD GRADE, WRAPAROUND
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 1010 THICK FILM CHIP RESISTOR STANDARD GRADE, WRAPAROUND | ||||||||||||||||||||||||||||||||||||||||
S1010CPG1650F20
Surface Mount Resistor Fixed Single (SMD)
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
S1010CPY2670F10-TR
Res Thick Film 1010 267 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Res Thick Film 1010 267 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1010CPC2670F10-TR
Res Thick Film 1010 267 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Res Thick Film 1010 267 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1010CPZ2400F20-TR
Res Thick Film 1010 240 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Res Thick Film 1010 240 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1010CPZ46R4F10-W
Res Thick Film 1010 46.4 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Res Thick Film 1010 46.4 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S1010CPG8450F20
Surface Mount Resistor Fixed Single (SMD)
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
S1010CPY46R4F10-TR
Res Thick Film 1010 46.4 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | Res Thick Film 1010 46.4 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R |