Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Maximum Outer Diameter - (mm) | Shield Type | Jacket Material | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Special Features | Standards | Insulation Material | Inductance | Maximum Voltage Rating | Tradename | Life Cycle | Packaging | Conductor Material | Bunch Stranding | Jacket Color | Wire Size - (AWG) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 24 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | |||||||||||||
DTL17-185-22
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
DTL17-217-26
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
M17/191-00001
Coaxial Cable Braid Polyethylene 10.97mm 3700VAC
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable Braid Polyethylene 10.97mm 3700VAC | |||||||||||||||||||||||
M17/189-00001
Coaxial Cable Polyethylene 8.38mm 3700VAC
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable Polyethylene 8.38mm 3700VAC | |||||||||||||||||||||||
M17/181-00001
Coaxial Cable Braid Polyethylene 10.46mm 3700VAC
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable Braid Polyethylene 10.46mm 3700VAC | |||||||||||||||||||||||
M17/190-00001 Coaxial Cable Braid Polyethylene 10.97mm 3700VAC |
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable Braid Polyethylene 10.97mm 3700VAC | Coaxial Cable | 50 | 10.97 | Braid | Cross Linked Polyolefin | Yes | Polyethylene | Active | Silver Coated Copper | ||||||||||||||
M17/183-00001 Coaxial Cable Braid Polyethylene 5.05mm 1400VAC |
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable Braid Polyethylene 5.05mm 1400VAC | Coaxial Cable | 50 | 5.05 | Braid | Cross Linked Polyolefin | Yes | Polyethylene | Active | Tinned Copper | ||||||||||||||
DTL17-196-26
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
M17/185-00001
Coaxial Cable Braid Polyethylene 6.32mm 750VAC
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable Braid Polyethylene 6.32mm 750VAC | |||||||||||||||||||||||
M17/194-00001 Coaxial Cable |
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | Coaxial Cable | Yes | Active | ||||||||||||||||||||
DTL17-213-26
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
DTL17-189-23
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
M17/196-00001
Coaxial Cable Polyethylene 38AWG 2.1mm 1100VAC
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable Polyethylene 38AWG 2.1mm 1100VAC | |||||||||||||||||||||||
DTL17-183-20
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
DTL17-194-19
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
DTL17-181-20
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
DTL17-191-19
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
M17/214-00001
Coaxial Cable Braid Polyethylene 10.97mm 3700VAC
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable Braid Polyethylene 10.97mm 3700VAC | |||||||||||||||||||||||
M17/213-00001
Coaxial Cable Braid Polyethylene 33AWG 10.46mm 3700VAC
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable Braid Polyethylene 33AWG 10.46mm 3700VAC | |||||||||||||||||||||||
DTL17-214-26
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
DTL17-190-22
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
DTL17-184-23
Coaxial Cable
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable | |||||||||||||||||||||||
M17/217-00001
Coaxial Cable Braid Polyethylene 2.92mm 1100VAC
|
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable Braid Polyethylene 2.92mm 1100VAC | |||||||||||||||||||||||
M17/184-00001 Coaxial Cable Polyethylene 34AWG 4.62mm 1700VAC |
|
Marmon Aerospace & Defense, LLC | Kabel, Koaxial | Coaxial Cable Polyethylene 34AWG 4.62mm 1700VAC |