Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Actuator Color | Maximum Contact Resistance - (mOhm) | Housing Material | Body Depth - (mm) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Operating Temperature - (�C) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Minimum Operating Temperature - (�C) | Base Material | Terminal Pitch - (mm) | Terminal Length - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Actuator Style | Actuator Length - (mm) | Body Length - (mm) | ROHS | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum Operating Temperature - (�C) | IP Rating | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Body Height - (mm) | Mechanical Life - (Cycles) | Base/Housing Material | Minimum Insulation Resistance - (MOhm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 1 Produkt: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
RDI | Tastschalter | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||||||
RTS-1230B
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
RDI | Tastschalter | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole |