Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 46 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
United Chemi Con | Kondensator, Kunststofffilm | Verschiedenes | |||||||||||||||||||||||||||||||||||||||||||
DFDA2J334K
Cap Film 0.33uF 630V PET 10% (25 X 9 X 15.6mm) Radial 22.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.33uF 630V PET 10% (25 X 9 X 15.6mm) Radial 22.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA3A474K
Cap Film 0.47uF 1000V PET 10% (30 X 15.4 X 26mm) Radial 26.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.47uF 1000V PET 10% (30 X 15.4 X 26mm) Radial 26.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2J104K
Cap Film 0.1uF 630V PET 10% (18 X 7.7 X 12.4mm) Radial 15mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.1uF 630V PET 10% (18 X 7.7 X 12.4mm) Radial 15mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2E225K
Cap Film 2.2uF 250V PET 10% (25 X 9.4 X 16mm) Radial 22.5mm 100°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 2.2uF 250V PET 10% (25 X 9.4 X 16mm) Radial 22.5mm 100°C | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2J105K
Cap Film 1uF 630V PET 10% (30 X 12 X 22.4mm) Radial 27.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 1uF 630V PET 10% (30 X 12 X 22.4mm) Radial 27.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2J684K
Cap Film 0.68uF 630V PET 10% (25 X 12.9 X 19.8mm) Radial 22.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.68uF 630V PET 10% (25 X 12.9 X 19.8mm) Radial 22.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2G154K
Cap Film 0.15uF 400V PET 10% (18 X 5.8 X 10.5mm) Radial 15mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.15uF 400V PET 10% (18 X 5.8 X 10.5mm) Radial 15mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2E335K
Cap Film 3.3uF 250V PET 10% (25 X 11.6 X 18.4mm) Radial 22.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 3.3uF 250V PET 10% (25 X 11.6 X 18.4mm) Radial 22.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2G155K
Cap Film 1.5uF 400V PET 10% (30 X 10.3 X 17mm) Radial 27.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 1.5uF 400V PET 10% (30 X 10.3 X 17mm) Radial 27.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2G684K
Cap Film 0.68uF 400V PET 10% (25 X 8 X 14.5mm) Radial 22.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.68uF 400V PET 10% (25 X 8 X 14.5mm) Radial 22.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2G104K
Cap Film 0.1uF 400V PET 10% (12.5 X 6.6 X 11.3mm) Radial 10mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.1uF 400V PET 10% (12.5 X 6.6 X 11.3mm) Radial 10mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2G225K
Cap Film 2.2uF 400V PET 10% (30 X 11.2 X 21.4mm) Radial 27.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 2.2uF 400V PET 10% (30 X 11.2 X 21.4mm) Radial 27.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2J683K
Cap Film 0.068uF 630V PET 10% (18 X 6.6 X 11.3mm) Radial 15mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.068uF 630V PET 10% (18 X 6.6 X 11.3mm) Radial 15mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2G153K
Cap Film 0.015uF 400V PET 10% (10.5 X 4.7 X 7.9mm) Radial 7.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.015uF 400V PET 10% (10.5 X 4.7 X 7.9mm) Radial 7.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA3A333K
Cap Film 0.033uF 1000V PET 10% (20 X 7.1 X 11.8mm) Radial 16.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.033uF 1000V PET 10% (20 X 7.1 X 11.8mm) Radial 16.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2J103K
Cap Film 0.01uF 630V PET 10% (12.5 X 5.6 X 8.7mm) Radial 10mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.01uF 630V PET 10% (12.5 X 5.6 X 8.7mm) Radial 10mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2E155K
Cap Film 1.5uF 250V PET 10% (18 X 10.3 X 17mm) Radial 15mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 1.5uF 250V PET 10% (18 X 10.3 X 17mm) Radial 15mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA3A153K
Cap Film 0.015uF 1000V PET 10% (20 X 4.9 X 9.7mm) Radial 16.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.015uF 1000V PET 10% (20 X 4.9 X 9.7mm) Radial 16.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2G333K
Cap Film 0.033uF 400V PET 10% (10.5 X 6 X 9.1mm) Radial 7.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.033uF 400V PET 10% (10.5 X 6 X 9.1mm) Radial 7.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2J224K
Cap Film 0.22uF 630V PET 10% (18 X 10.2 X 16.9mm) Radial 15mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.22uF 630V PET 10% (18 X 10.2 X 16.9mm) Radial 15mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA3A224K
Cap Film 0.22uF 1000V PET 10% (30 X 9.5 X 19.9mm) Radial 26.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.22uF 1000V PET 10% (30 X 9.5 X 19.9mm) Radial 26.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2J153K
Cap Film 0.015uF 630V PET 10% (12.5 X 6.3 X 9.4mm) Radial 10mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.015uF 630V PET 10% (12.5 X 6.3 X 9.4mm) Radial 10mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2J333K
Cap Film 0.033uF 630V PET 10% (12.5 X 7.7 X 12.4mm) Radial 10mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.033uF 630V PET 10% (12.5 X 7.7 X 12.4mm) Radial 10mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2J223K
Cap Film 0.022uF 630V PET 10% (12.5 X 6.5 X 11.2mm) Radial 10mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.022uF 630V PET 10% (12.5 X 6.5 X 11.2mm) Radial 10mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DFDA2J155K
Cap Film 1.5uF 630V PET 10% (30 X 15.3 X 26.1mm) Radial 27.5mm 100°C Bulk
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 1.5uF 630V PET 10% (30 X 15.3 X 26.1mm) Radial 27.5mm 100°C Bulk |