Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 178 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
United Chemi Con | Kondensator, Kunststofffilm | Verschiedenes | |||||||||||||||||||||||||||||||||||||||||||
TAP40Y255UE
Cap 2.5uF 400VAC PLYP -5% to 10% 38 X 21 X 31mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 2.5uF 400VAC PLYP -5% to 10% 38 X 21 X 31mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP20Y605UE
Cap 6uF 200VAC PLYP -5% to 10% 38 X 19 X 29mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 6uF 200VAC PLYP -5% to 10% 38 X 19 X 29mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP10Y146UE
Cap 14uF 100VAC PLYP -5% to 10% 58 X 21 X 31mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 14uF 100VAC PLYP -5% to 10% 58 X 21 X 31mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP20Y355UE
Cap 3.5uF 200VAC PLYP -5% to 10% 31 X 17 X 27mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 3.5uF 200VAC PLYP -5% to 10% 31 X 17 X 27mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP22Y505UE
Cap 5uF 220VAC PLYP -5% to 10% 38 X 19 X 29mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 5uF 220VAC PLYP -5% to 10% 38 X 19 X 29mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP10Y205UE
Cap 2uF 100VAC PLYP -5% to 10% 31 X 14.5 X 23.5mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 2uF 100VAC PLYP -5% to 10% 31 X 14.5 X 23.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP33Y945UE
Cap 9.4uF 330VAC PLYP -5% to 10% 58 X 23.5 X 37mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 9.4uF 330VAC PLYP -5% to 10% 58 X 23.5 X 37mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP20Y106UE
Cap 10uF 200VAC PLYP -5% to 10% 48 X 19 X 29mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 10uF 200VAC PLYP -5% to 10% 48 X 19 X 29mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP10Y155UE
Cap 1.5uF 100VAC PLYP -5% to 10% 31 X 14.5 X 23.5mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 1.5uF 100VAC PLYP -5% to 10% 31 X 14.5 X 23.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP10Y286UE
Cap 28uF 100VAC PLYP -5% to 10% 58 X 29 X 41mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 28uF 100VAC PLYP -5% to 10% 58 X 29 X 41mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP20Y256UE
Cap 25uF 200VAC PLYP -5% to 10% 58 X 29 X 41mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 25uF 200VAC PLYP -5% to 10% 58 X 29 X 41mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP22Y355UE
Cap 3.5uF 220VAC PLYP -5% to 10% 31 X 17 X 27mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 3.5uF 220VAC PLYP -5% to 10% 31 X 17 X 27mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP25Y405UE
Cap 4uF 250VAC PLYP -5% to 10% 37 X 18 X 27mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 4uF 250VAC PLYP -5% to 10% 37 X 18 X 27mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP40Y605UE
Cap 6uF 400VAC PLYP -5% to 10% 58 X 23.5 X 37mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 6uF 400VAC PLYP -5% to 10% 58 X 23.5 X 37mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP33Y855UE
Cap 8.5uF 330VAC PLYP -5% to 10% 58 X 23.5 X 37mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 8.5uF 330VAC PLYP -5% to 10% 58 X 23.5 X 37mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP25Y515UE
Cap 5.1uF 250VAC PLYP -5% to 10% 38 X 19 X 29mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 5.1uF 250VAC PLYP -5% to 10% 38 X 19 X 29mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP20Y246UE
Cap 24uF 200VAC PLYP -5% to 10% 58 X 29 X 41mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 24uF 200VAC PLYP -5% to 10% 58 X 29 X 41mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP20Y206UE
Cap 20uF 200VAC PLYP -5% to 10% 58 X 23.5 X 37mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 20uF 200VAC PLYP -5% to 10% 58 X 23.5 X 37mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP20Y555UE
Cap 5.5uF 200VAC PLYP -5% to 10% 38 X 19 X 29mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 5.5uF 200VAC PLYP -5% to 10% 38 X 19 X 29mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP25Y105UE
Cap 1uF 250VAC PLYP -5% to 10% 31 X 14.5 X 23.5mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 1uF 250VAC PLYP -5% to 10% 31 X 14.5 X 23.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP22Y905UE
Cap 9uF 220VAC PLYP -5% to 10% 48 X 19 X 29mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 9uF 220VAC PLYP -5% to 10% 48 X 19 X 29mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP22Y236UE
Cap 23uF 220VAC PLYP -5% to 10% 58 X 29 X 41mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 23uF 220VAC PLYP -5% to 10% 58 X 29 X 41mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP22Y945UE
Cap 9.4uF 220VAC PLYP -5% to 10% 48 X 21 X 31mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 9.4uF 220VAC PLYP -5% to 10% 48 X 21 X 31mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP22Y246UE
Cap 24uF 220VAC PLYP -5% to 10% 58 X 29 X 41mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 24uF 220VAC PLYP -5% to 10% 58 X 29 X 41mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
TAP25Y805UE
Cap 8uF 250VAC PLYP -5% to 10% 48 X 19 X 29mm RDL
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap 8uF 250VAC PLYP -5% to 10% 48 X 19 X 29mm RDL |