Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Suppression Class | Dielectric | Operating Temperature - (�C) | Special Features | Tradename | Seated Plane Height - (mm) | Voltage | Minimum Operating Temperature - (�C) | Failure Rate | Wire Form | Terminal Pitch - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Type | Maximum Operating Temperature - (�C) | Packaging | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 12 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | Verschiedenes | |||||||||||||||||||||||||||||
GH155Z171MA6N
MICROWAVE SINGLE LAYER CAPACITOR WITH TOLERANCE 20%
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | MICROWAVE SINGLE LAYER CAPACITOR WITH TOLERANCE 20% | ||||||||||||||||||||||||||||||
GH155Z101KA6N
Cap Ceramic Single 100pF 50V X7S 10% (0.381 X 0.381 X 0.178mm) Pad SMD 125°C Waffle
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | Cap Ceramic Single 100pF 50V X7S 10% (0.381 X 0.381 X 0.178mm) Pad SMD 125°C Waffle | ||||||||||||||||||||||||||||||
GH101Z300KA6N
Cap Ceramic Single 30pF 100V X7S 10% (0.254 X 0.254 X 0.178mm) Pad SMD 125°C Waffle
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | Cap Ceramic Single 30pF 100V X7S 10% (0.254 X 0.254 X 0.178mm) Pad SMD 125°C Waffle | ||||||||||||||||||||||||||||||
GH501Z102KA6N
Cap Ceramic Single 0.001uF 100V X7S 10% (1.27 X 1.27 X 0.178mm) Pad SMD 125°C Waffle
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | Cap Ceramic Single 0.001uF 100V X7S 10% (1.27 X 1.27 X 0.178mm) Pad SMD 125°C Waffle | ||||||||||||||||||||||||||||||
GH105Z101MA6N
Cap Ceramic Single 100pF 50V X7S 20% (0.254 X 0.254 X 0.178mm) Pad SMD 125°C Waffle
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | Cap Ceramic Single 100pF 50V X7S 20% (0.254 X 0.254 X 0.178mm) Pad SMD 125°C Waffle | ||||||||||||||||||||||||||||||
GH355Z971KA6N
MICROWAVE SINGLE LAYER X7S CAPACITORS, WORKING VOLTAGE CODE 50 WVDC
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | MICROWAVE SINGLE LAYER X7S CAPACITORS, WORKING VOLTAGE CODE 50 WVDC | ||||||||||||||||||||||||||||||
GH155Z390KA6N
MICROWAVE SINGLE LAYER X7S CAPACITORS Z DIELECTRIC WITH AND WITHOUT BORDERS
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | MICROWAVE SINGLE LAYER X7S CAPACITORS Z DIELECTRIC WITH AND WITHOUT BORDERS | ||||||||||||||||||||||||||||||
GH155Z101MA6N
Cap Ceramic Single 100pF 50V X7S 20% (0.381 X 0.381 X 0.178mm) Pad SMD 125°C Waffle
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | Cap Ceramic Single 100pF 50V X7S 20% (0.381 X 0.381 X 0.178mm) Pad SMD 125°C Waffle | ||||||||||||||||||||||||||||||
GB355Z871MA6N
MICROWAVE SINGLE LAYER X7S CAPACITORS Z DIELECTRIC WITH AND WITHOUT BORDERS
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | MICROWAVE SINGLE LAYER X7S CAPACITORS Z DIELECTRIC WITH AND WITHOUT BORDERS | ||||||||||||||||||||||||||||||
GB355Z561MA6N
Cap Ceramic Single 560pF 50V X7S 20% (0.889 X 0.889 X 0.178mm) Pad SMD 125°C Waffle
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | Cap Ceramic Single 560pF 50V X7S 20% (0.889 X 0.889 X 0.178mm) Pad SMD 125°C Waffle | ||||||||||||||||||||||||||||||
GH205Z471MA6N
Cap Ceramic Single 470pF 50V X7S 20% (0.508 X 0.508 X 0.178mm) Pad SMD 125°C Waffle
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | Cap Ceramic Single 470pF 50V X7S 20% (0.508 X 0.508 X 0.178mm) Pad SMD 125°C Waffle | ||||||||||||||||||||||||||||||
GB255Z101KA6N
Cap Ceramic Single 100pF 50V X7S 10% (0.635 X 0.635 X 0.178mm) Pad SMD 125°C Waffle
|
|
KYOCERA AVX Components Corporation | Kondensator, keramisch, einlagig | Cap Ceramic Single 100pF 50V X7S 10% (0.635 X 0.635 X 0.178mm) Pad SMD 125°C Waffle |