Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Operating Temperature - (�C) | Special Features | Tradename | Seated Plane Height - (mm) | Voltage | Minimum Operating Temperature - (�C) | Failure Rate | Wire Form | Terminal Pitch - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Tolerance | Package/Case | Capacitance Value | Temperature Coefficient - (ppm/�C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Type | Maximum Operating Temperature - (�C) | Packaging | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 612 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Panasonic | Kondensator, Kunststofffilm | Verschiedenes | ||||||||||||||||||||||||||||||
ECQF6184MZ
Cap Film 0.18uF 630V PP 20% (39 X 16 X 24.5mm) Radial 31mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.18uF 630V PP 20% (39 X 16 X 24.5mm) Radial 31mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF4273KZ
Cap Film 0.027uF 400V PP 10% (18.5 X 8 X 17mm) Radial 13.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.027uF 400V PP 10% (18.5 X 8 X 17mm) Radial 13.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF4394KZH
Cap Film 0.39uF 400V PP 10% (39 X 16.5 X 28mm) Radial 20mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.39uF 400V PP 10% (39 X 16.5 X 28mm) Radial 20mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF4473RKZ
Cap Film 0.047uF 400V PP 10% (18.5 X 10 X 23.5mm) Radial 7.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.047uF 400V PP 10% (18.5 X 10 X 23.5mm) Radial 7.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF6823KZ
Cap Film 0.082uF 630V PP 10% (32 X 12 X 20.5mm) Radial 25.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.082uF 630V PP 10% (32 X 12 X 20.5mm) Radial 25.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF6182KZH
Cap Film 0.0018uF 630V PP 10% (12.5 X 6 X 15mm) Radial 10mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.0018uF 630V PP 10% (12.5 X 6 X 15mm) Radial 10mm 85°C Ammo | |||||||||||||||||||||||||||||||
ECQF4153KZ
Cap Film 0.015uF 400V PP 10% (18.5 X 7 X 14.5mm) Radial 13.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.015uF 400V PP 10% (18.5 X 7 X 14.5mm) Radial 13.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF2393MS
Cap Film 0.039uF 200V PP 20% (18.5 X 6 X 14.5mm) Radial 13.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.039uF 200V PP 20% (18.5 X 6 X 14.5mm) Radial 13.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF4224KZH
Cap Film 0.22uF 400V PP 10% (32 X 13 X 24.5mm) Radial 20mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.22uF 400V PP 10% (32 X 13 X 24.5mm) Radial 20mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF6272JZ
Cap Film 0.0027uF 630V PP 5% (12.5 X 6.5 X 14mm) Radial 8.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.0027uF 630V PP 5% (12.5 X 6.5 X 14mm) Radial 8.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF4123KZH
Cap Film 0.012uF 400V PP 10% (18.5 X 7 X 17.5mm) Radial 10mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.012uF 400V PP 10% (18.5 X 7 X 17.5mm) Radial 10mm 85°C Ammo | |||||||||||||||||||||||||||||||
ECQF2334MSH
Cap Film 0.33uF 200V PP 20% (26 X 12 X 24mm) Radial 20mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.33uF 200V PP 20% (26 X 12 X 24mm) Radial 20mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF4104MZH
Cap Film 0.1uF 400V PP 20% (25 X 10.5 X 22.5mm) Radial 20mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.1uF 400V PP 20% (25 X 10.5 X 22.5mm) Radial 20mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF6153RJS
Cap Film 0.015uF 630V PP 5% (18.5 X 8 X 20mm) Radial 7.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.015uF 630V PP 5% (18.5 X 8 X 20mm) Radial 7.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF6123JZH
Cap Film 0.012uF 630V PP 5% (18.5 X 7.5 X 19.5mm) Radial 10mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.012uF 630V PP 5% (18.5 X 7.5 X 19.5mm) Radial 10mm 85°C Ammo | |||||||||||||||||||||||||||||||
ECQF4334RJZ
Cap Film 0.33uF 400V PP 5% (32 X 16 X 31mm) Radial 7.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.33uF 400V PP 5% (32 X 16 X 31mm) Radial 7.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF6272RJS
Cap Film 0.0027uF 630V PP 5%( 12.5 X 6.5 X 17mm) Radial 7.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.0027uF 630V PP 5%( 12.5 X 6.5 X 17mm) Radial 7.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF2273KS
Cap Film 0.027uF 200V PP 10% (18.5 X 6 X 12.5mm) Radial 13.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.027uF 200V PP 10% (18.5 X 6 X 12.5mm) Radial 13.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF4184JZH
Cap Film 0.18uF 400V PP 5% (32 X 12.5 X 24.5mm) Radial 20mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.18uF 400V PP 5% (32 X 12.5 X 24.5mm) Radial 20mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF6153KZH
Cap Film 0.015uF 630V PP 10% (18.5 X 8 X 20mm) Radial 15mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.015uF 630V PP 10% (18.5 X 8 X 20mm) Radial 15mm 85°C Ammo | |||||||||||||||||||||||||||||||
ECQF4334MZH
Cap Film 0.33uF 400V PP 20% (32 X 16 X 28mm) Radial 20mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.33uF 400V PP 20% (32 X 16 X 28mm) Radial 20mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF2154RKS
Cap Film 0.15uF 200V PP 10% (25 X 8.5 X 23mm) Radial 7.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.15uF 200V PP 10% (25 X 8.5 X 23mm) Radial 7.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF6224RJS
Cap Film 0.22uF 630V PP 5% (39 X 16 X 27.5mm) Radial 7.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.22uF 630V PP 5% (39 X 16 X 27.5mm) Radial 7.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF4683RMZ
Cap Film 0.068uF 400V PP 20% (24.5 X 9 X 23mm) Radial 7.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.068uF 400V PP 20% (24.5 X 9 X 23mm) Radial 7.5mm 85°C Bulk | |||||||||||||||||||||||||||||||
ECQF4104JZH
Cap Film 0.1uF 400V PP 5% (25 X 10.5 X 22.5mm) Radial 20mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.1uF 400V PP 5% (25 X 10.5 X 22.5mm) Radial 20mm 85°C Bulk |