Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 2.242 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
NIC Components | Kondensator, Kunststofffilm | Verschiedenes | |||||||||||||||||||||||||||||||||||||||||||
NSWC824K100TRR1F
Cap Film 0.82uF 100V PEN 10% (9.8 X 6.3 X 3mm) Stacked 125°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.82uF 100V PEN 10% (9.8 X 6.3 X 3mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC124J50TRD3F
Cap Film 0.12uF 50V PEN 5% (4.8 X 3.3 X 2.4mm) Stacked 105°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.12uF 50V PEN 5% (4.8 X 3.3 X 2.4mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC822J100TRC2F
Cap Film 0.0082uF 100V PEN 5% (3.2 X 2.5 X 1.5mm) Stacked 105°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.0082uF 100V PEN 5% (3.2 X 2.5 X 1.5mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC123K100TRG5F
Cap Film 0.012uF 100V PEN 10% (7.1 X 5 X 3.5mm) Stacked 125°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.012uF 100V PEN 10% (7.1 X 5 X 3.5mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC333J100TRE3F
Cap Film 0.033uF 100V PEN 5% (6 X 4.1 X 2.4mm) Stacked 125°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.033uF 100V PEN 5% (6 X 4.1 X 2.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC822J100TRB2F
Cap Film 0.0082uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.0082uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC222J100TRQ1F
Cap Film 0.0022uF 100V PEN 5% (7.7 X 5.5 X 3.4mm) Stacked 105°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.0022uF 100V PEN 5% (7.7 X 5.5 X 3.4mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC562K250TRF4F
Cap Film 0.0056uF 250V PEN 10% (6 X 5 X 3.8mm) Stacked 85°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.0056uF 250V PEN 10% (6 X 5 X 3.8mm) Stacked 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC393G250TRF2F
Cap Film 0.039uF 250V PEN 2% (6 X 5 X 3.2mm) Stacked 85°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.039uF 250V PEN 2% (6 X 5 X 3.2mm) Stacked 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC183K100TRQ1F
Cap Film 0.018uF 100V PEN 10% (7.7 X 5.5 X 3.4mm) Stacked 125°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.018uF 100V PEN 10% (7.7 X 5.5 X 3.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC103K250TRF2F
Cap Film 0.01uF 250V PEN 10% (6 X 5 X 3.2mm) Stacked 85°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.01uF 250V PEN 10% (6 X 5 X 3.2mm) Stacked 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC822J100TRQ2F
Cap Film 0.0082uF 100V PEN 5% (7.7 X 5.5 X 4mm) Stacked 105°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.0082uF 100V PEN 5% (7.7 X 5.5 X 4mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC224K16TRE1F
Cap Film 0.22uF 16V PEN 10% (6 X 4.1 X 1.8mm) Stacked 105°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.22uF 16V PEN 10% (6 X 4.1 X 1.8mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC682G250TRD1F
Cap Film 0.0068uF 250V PEN 2% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.0068uF 250V PEN 2% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC154G250TRD1F
Cap Film 0.15uF 250V PEN 2% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.15uF 250V PEN 2% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC184K50TRE2F
Cap Film 0.18uF 50V PEN 10% (6 X 4.1 X 2mm) Stacked 105°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.18uF 50V PEN 10% (6 X 4.1 X 2mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC392K100TRD3F
Cap Film 0.0039uF 100V PEN 10% (4.8 X 3.3 X 2.4mm) Stacked 105°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.0039uF 100V PEN 10% (4.8 X 3.3 X 2.4mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC122K100TRD4F
Cap Film 0.0012uF 100V PEN 10% (4.8 X 3.3 X 2.8mm) Stacked 105°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.0012uF 100V PEN 10% (4.8 X 3.3 X 2.8mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC823K250TRD3F
Cap Film 0.082uF 250V PEN 10% (4.8 X 3.3 X 2.4mm) Stacked 85°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.082uF 250V PEN 10% (4.8 X 3.3 X 2.4mm) Stacked 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC474J100TRR3F
Cap Film 0.47uF 100V PEN 5% (9.8 X 6.3 X 3.6mm) Stacked 125°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.47uF 100V PEN 5% (9.8 X 6.3 X 3.6mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC394J100TRG1F
Cap Film 0.39uF 100V PEN 5% (7.1 X 5 X 2mm) Stacked 125°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.39uF 100V PEN 5% (7.1 X 5 X 2mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC473K250TRD4F
Cap Film 0.047uF 250V PEN 10% (4.8 X 3.3 X 2.8mm) Stacked 85°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.047uF 250V PEN 10% (4.8 X 3.3 X 2.8mm) Stacked 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC472J100TRE4F
Cap Film 0.0047uF 100V PEN 5% (6 X 4.1 X 2.8mm) Stacked 105°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.0047uF 100V PEN 5% (6 X 4.1 X 2.8mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC393K100TRB3F
Cap Film 0.039uF 100V PEN 10% (3.2 X 1.6 X 1.5mm) Stacked 125°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.039uF 100V PEN 10% (3.2 X 1.6 X 1.5mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC154G250TRE3F
Cap Film 0.15uF 250V PEN 2% (6 X 4.1 X 2.4mm) Stacked 85°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Cap Film 0.15uF 250V PEN 2% (6 X 4.1 X 2.4mm) Stacked 85°C T/R |