Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 6.720 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Hua Jung Components | Kondensator, Kunststofffilm | Verschiedenes | |||||||||||||||||||||||||||||||||||||||||||
MFF-334K0100DT1078
Cap Film 0.33uF 100V PET 10% (10.5 X 6 X 10mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.33uF 100V PET 10% (10.5 X 6 X 10mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-274K0630DT3224
Cap Film 0.27uF 630V PET 10% (26 X 7.5 X 16.5mm) Radial 22.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.27uF 630V PET 10% (26 X 7.5 X 16.5mm) Radial 22.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-155G0100DT3157
Cap Film 1.5uF 100V PET 2% (18.5 X 6 X 13.5mm) Radial 15mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 1.5uF 100V PET 2% (18.5 X 6 X 13.5mm) Radial 15mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-183G0400DT3073
Cap Film 0.018uF 400V PET 2% (10.5 X 5 X 8.5mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.018uF 400V PET 2% (10.5 X 5 X 8.5mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-124J0100DT3072
Cap Film 0.12uF 100V PET 5% (10.5 X 4 X 7.5mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.12uF 100V PET 5% (10.5 X 4 X 7.5mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-685G0100DT1224
Cap Film 6.8uF 100V PET 2% (26 X 9 X 18.5mm) Radial 22.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 6.8uF 100V PET 2% (26 X 9 X 18.5mm) Radial 22.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-225G0100DT115B
Cap Film 2.2uF 100V PET 2% (18.5 X 7 X 15mm) Radial 15mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 2.2uF 100V PET 2% (18.5 X 7 X 15mm) Radial 15mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-393K0250DT1077
Cap Film 0.039uF 250V PET 10% (10.5 X 4 X 8mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.039uF 250V PET 10% (10.5 X 4 X 8mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-155J0400DT1278
Cap Film 1.5uF 400V PET 5% (31 X 11 X 19.5mm) Radial 27.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 1.5uF 400V PET 5% (31 X 11 X 19.5mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-565J0250DT3276
Cap Film 5.6uF 250V PET 5% (31 X 12 X 22mm) Radial 27.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 5.6uF 250V PET 5% (31 X 12 X 22mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-183J0630DT1101
Cap Film 0.018uF 630V PET 5% (13 X 5.5 X 11mm) Radial 10mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.018uF 630V PET 5% (13 X 5.5 X 11mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-394G0400DT1154
Cap Film 0.39uF 400V PET 2% (18.5 X 8.5 X 15.5mm) Radial 15mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.39uF 400V PET 2% (18.5 X 8.5 X 15.5mm) Radial 15mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-224G0100DT3078
Cap Film 0.22uF 100V PET 2% (10.5 X 5 X 8.5mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.22uF 100V PET 2% (10.5 X 5 X 8.5mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-224J0100DT3077
Cap Film 0.22uF 100V PET 5% (10.5 X 5 X 8.5mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.22uF 100V PET 5% (10.5 X 5 X 8.5mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-474K0100DT1078
Cap Film 0.47uF 100V PET 10% (10.5 X 6 X 12mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.47uF 100V PET 10% (10.5 X 6 X 12mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-124G0250DT1071
Cap Film 0.12uF 250V PET 2% (10.5 X 6.5 X 10.5mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.12uF 250V PET 2% (10.5 X 6.5 X 10.5mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-473J0250DT1075
Cap Film 0.047uF 250V PET 5% (10.5 X 4.5 X 8mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.047uF 250V PET 5% (10.5 X 4.5 X 8mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-184J0630DT1156
Cap Film 0.18uF 630V PET 5% (18.5 X 8.5 X 16mm) Radial 15mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.18uF 630V PET 5% (18.5 X 8.5 X 16mm) Radial 15mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-185G0100DT3151
Cap Film 1.8uF 100V PET 2% (18.5 X 6.5 X 14mm) Radial 15mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 1.8uF 100V PET 2% (18.5 X 6.5 X 14mm) Radial 15mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-395G0100DT322B
Cap Film 3.9uF 100V PET 2% (26 X 7 X 16mm) Radial 22.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 3.9uF 100V PET 2% (26 X 7 X 16mm) Radial 22.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-124G0400DT1154
Cap Film 0.12uF 400V PET 2% (18.5 X 5 X 10.5mm) Radial 15mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.12uF 400V PET 2% (18.5 X 5 X 10.5mm) Radial 15mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-124J0250DT3078
Cap Film 0.12uF 250V PET 5% (10.5 X 6.5 X 10.5mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.12uF 250V PET 5% (10.5 X 6.5 X 10.5mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-105G0630DT3276
Cap Film 1uF 630V PET 2% (31 X 13.5 X 22mm) Radial 27.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 1uF 630V PET 2% (31 X 13.5 X 22mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-125J0250DT1157
Cap Film 1.2uF 250V PET 5% (18.5 X 8.5 X 15.5mm) Radial 15mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 1.2uF 250V PET 5% (18.5 X 8.5 X 15.5mm) Radial 15mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MFF-394J0100DT1072
Cap Film 0.39uF 100V PET 5% (10.5 X 6 X 10.5mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.39uF 100V PET 5% (10.5 X 6 X 10.5mm) Radial 7.5mm 85°C T/R |