Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 8.400 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Hua Jung Components | Kondensator, Kunststofffilm | Verschiedenes | |||||||||||||||||||||||||||||||||||||||||||
MEF-105K0630DT1326
Cap Film 1uF 630V PET 10% (36 X 16 X 29mm) Radial 32.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 1uF 630V PET 10% (36 X 16 X 29mm) Radial 32.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MEF-223K0250DT1079
Cap Film 0.022uF 250V PET 10% (10.5 X 6 X 9.5mm) Radial 7.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.022uF 250V PET 10% (10.5 X 6 X 9.5mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MEF-335K0250DB1275
Cap Film 3.3uF 250V PET 10% (32 X 13.5 X 23mm) Radial 27.5mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 3.3uF 250V PET 10% (32 X 13.5 X 23mm) Radial 27.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-106K0100DT2273
Cap Film 10uF 100V PET 10% (32 X 18 X 29mm) Radial 27.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 10uF 100V PET 10% (32 X 18 X 29mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MEF-473K0400DB110B
Cap Film 0.047uF 400V PET 10% (13 X 7 X 12mm) Radial 10mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.047uF 400V PET 10% (13 X 7 X 12mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-335J0250DT1277
Cap Film 3.3uF 250V PET 5% (32 X 13.5 X 23mm) Radial 27.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 3.3uF 250V PET 5% (32 X 13.5 X 23mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MEF-475J0100DB2208
Cap Film 4.7uF 100V PET 5% (22.5 X 14 X 21.5mm) Radial 20mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 4.7uF 100V PET 5% (22.5 X 14 X 21.5mm) Radial 20mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-104K0400DB2158
Cap Film 0.1uF 400V PET 10% (18.5 X 7 X 12.5mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.1uF 400V PET 10% (18.5 X 7 X 12.5mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-155G0100DB2201
Cap Film 1.5uF 100V PET 2% (22.5 X 8 X 14.5mm) Radial 20mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 1.5uF 100V PET 2% (22.5 X 8 X 14.5mm) Radial 20mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-684G0100DT1155
Cap Film 0.68uF 100V PET 2% (18.5 X 7.5 X 12.5mm) Radial 15mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.68uF 100V PET 2% (18.5 X 7.5 X 12.5mm) Radial 15mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MEF-154G0250DB1155
Cap Film 0.15uF 250V PET 2% (18.5 X 6 X 11mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.15uF 250V PET 2% (18.5 X 6 X 11mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-333J0630DT2159
Cap Film 0.033uF 630V PET 5% (18.5 X 6.5 X 12mm) Radial 15mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.033uF 630V PET 5% (18.5 X 6.5 X 12mm) Radial 15mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MEF-105K0630DB1327
Cap Film 1uF 630V PET 10% (36 X 16 X 29mm) Radial 32.5mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 1uF 630V PET 10% (36 X 16 X 29mm) Radial 32.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-334K0400DB1206
Cap Film 0.33uF 400V PET 10% (22.5 X 9 X 15mm) Radial 20mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.33uF 400V PET 10% (22.5 X 9 X 15mm) Radial 20mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-154K0400DB1159
Cap Film 0.15uF 400V PET 10% (18.5 X 8 X 13.5mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.15uF 400V PET 10% (18.5 X 8 X 13.5mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-684J0630DB2325
Cap Film 0.68uF 630V PET 5% (36 X 14.5 X 22.5mm) Radial 32.5mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.68uF 630V PET 5% (36 X 14.5 X 22.5mm) Radial 32.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-334K0250DB1158
Cap Film 0.33uF 250V PET 10% (18.5 X 7 X 12mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.33uF 250V PET 10% (18.5 X 7 X 12mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-154K0250DB1159
Cap Film 0.15uF 250V PET 10% (18.5 X 6 X 11mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.15uF 250V PET 10% (18.5 X 6 X 11mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-334G0250DB2155
Cap Film 0.33uF 250V PET 2% (18.5 X 7 X 12mm) Radial 15mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.33uF 250V PET 2% (18.5 X 7 X 12mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-224K0630DT1208
Cap Film 0.22uF 630V PET 10% (22.5 X 11.5 X 19mm) Radial 20mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.22uF 630V PET 10% (22.5 X 11.5 X 19mm) Radial 20mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MEF-335K0400DT2375
Cap Film 3.3uF 400V PET 10% (42 X 18.5 X 30.5mm) Radial 37.5mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 3.3uF 400V PET 10% (42 X 18.5 X 30.5mm) Radial 37.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MEF-155J0630DB2379
Cap Film 1.5uF 630V PET 5% (42 X 18.5 X 29.5mm) Radial 37.5mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 1.5uF 630V PET 5% (42 X 18.5 X 29.5mm) Radial 37.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-475J0250DB2329
Cap Film 4.7uF 250V PET 5% (36 X 14 X 24mm) Radial 32.5mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 4.7uF 250V PET 5% (36 X 14 X 24mm) Radial 32.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-104K0100DB1071
Cap Film 0.1uF 100V PET 10% (10.5 X 6 X 9.5mm) Radial 7.5mm 85°C Bulk
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.1uF 100V PET 10% (10.5 X 6 X 9.5mm) Radial 7.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
MEF-333K0630DT1157
Cap Film 0.033uF 630V PET 10% (18.5 X 6.5 X 12mm) Radial 15mm 85°C T/R
|
|
Hua Jung Components | Kondensator, Kunststofffilm | Cap Film 0.033uF 630V PET 10% (18.5 X 6.5 X 12mm) Radial 15mm 85°C T/R |