Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 27 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
ELNA | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | |||||||||||||||||||||
RC2-25V101MG1#
Cap Aluminum Lytic 100uF 25V 20% (8 X 7mm) Radial 3.5mm 145mA 1000h 85°C Bulk
|
|
ELNA | Cap Aluminum Lytic 100uF 25V 20% (8 X 7mm) Radial 3.5mm 145mA 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-35V470MG1#
Cap Aluminum Lytic 47uF 35V 20% (8 X 7mm) Radial 3.5mm 110mA 1000h 85°C Bulk
|
|
ELNA | Cap Aluminum Lytic 47uF 35V 20% (8 X 7mm) Radial 3.5mm 110mA 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-16V101MF1#
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 120mA 1000h 85°C Bulk
|
|
ELNA | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 120mA 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-50V3R3MD1#
Miniature Aluminum Electrolytic Capacitor
|
|
ELNA | Miniature Aluminum Electrolytic Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-50V010MD1#
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 10mA 1000h 85°C Bulk
|
|
ELNA | Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 10mA 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-16V221MG1#
Aluminum Electrolytic Capacitor Miniature
|
|
ELNA | Aluminum Electrolytic Capacitor Miniature | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-50V2R2MD1#
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 15mA 1000h 85°C Bulk
|
|
ELNA | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 15mA 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-50VR47MD1#
Cap Aluminum Lytic 0.47uF 50V 20%( 4 X 7mm) Radial 1.5mm 8mA 1000h 85°C Bulk
|
|
ELNA | Cap Aluminum Lytic 0.47uF 50V 20%( 4 X 7mm) Radial 1.5mm 8mA 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-35V4R7MD1#T58
Aluminum Electrolytic Capacitor
|
|
ELNA | Aluminum Electrolytic Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-10V101MF1#
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 105mA 1000h 85°C Bulk
|
|
ELNA | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 105mA 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-16V100MD1#-T2
Miniature Aluminum Electrolytic Capacitors
|
|
ELNA | Miniature Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-16V100MD1# Miniature Aluminum Electrolytic Capacitors |
|
ELNA | Miniature Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-50V220MF1# Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Bulk |
|
ELNA | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Bulk | 20 | -20 | 70 | 50VDC | Polar | 50 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 22uF | Yes | 7 | Through Hole | 3@2Min | Obsolete | 2 | 6.3 X 7 | Electrolytic | 1000 | Bulk | 0.45 | 6.3 | ||||||||||||||||||||||
RC2-35V100MD1# Cap Aluminum Lytic 10uF 35V 20% (4 X 7mm) Radial 1.5mm 30mA 1000h 85°C Bulk |
|
ELNA | Cap Aluminum Lytic 10uF 35V 20% (4 X 7mm) Radial 1.5mm 30mA 1000h 85°C Bulk | 20 | -20 | 30 | 35VDC | Polar | Long Lead and Form | 1.5 | Aluminum Cylindrical Can | Radial | 20% | 10uF | Yes | 7 | Through Hole | 3.5@2Min | Obsolete | 2 | 4 X 7 | Electrolytic | 1000 | Bulk | 0.45 | 4 | ||||||||||||||||||||||||
RC2-25V100MD1#
Cap Aluminum Lytic 10uF 25V 20%( 4 X 7mm) Radial 1.5mm 30mA 1000h 85°C
|
|
ELNA | Cap Aluminum Lytic 10uF 25V 20%( 4 X 7mm) Radial 1.5mm 30mA 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-10V101MF1#T2
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 105mA 1000h 85°C
|
|
ELNA | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 105mA 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-35V100MD1#T2
Cap Aluminum Lytic 10uF 35V 20% (4 X 7mm) Radial 1.5mm 30mA 1000h 85°C
|
|
ELNA | Cap Aluminum Lytic 10uF 35V 20% (4 X 7mm) Radial 1.5mm 30mA 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-50V010MD1#T2
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 10mA 1000h 85°C
|
|
ELNA | Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 10mA 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-16V101MF1#T2
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 120mA 1000h 85°C
|
|
ELNA | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 120mA 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-16V220MD1#
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 1.5mm 40mA 1000h 85°C Bulk
|
|
ELNA | Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 1.5mm 40mA 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-50V0R1MD1#
Cap Aluminum Lytic 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 4mA 1000h 85°C Bulk
|
|
ELNA | Cap Aluminum Lytic 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 4mA 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-35V220ME1#
Aluminum Electrolytic Capacitor
|
|
ELNA | Aluminum Electrolytic Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-25V470MF1#-T36
Aluminum Electrolytic Capacitor
|
|
ELNA | Aluminum Electrolytic Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-16V470ME1#
Aluminum Electrolytic Capacitor
|
|
ELNA | Aluminum Electrolytic Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
RC2-50V220MF1#-T58
Miniature Aluminum Electrolytic Capacitors
|
|
ELNA | Miniature Aluminum Electrolytic Capacitors |