Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 568 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Verschiedenes | ||||||||||||||||||||||||||||
814-4852315-5555
Wire (3AWG/0)AWG 30.48m 17.78mm Nickel Coated Copper Green 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire (3AWG/0)AWG 30.48m 17.78mm Nickel Coated Copper Green 600VAC | |||||||||||||||||||||||||||||
M25038/3-22-1
Hook-up Wire 22AWG 152.4m 1.37mm Nickel Coated High Strength Copper Alloy Brown 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Hook-up Wire 22AWG 152.4m 1.37mm Nickel Coated High Strength Copper Alloy Brown 600VAC | |||||||||||||||||||||||||||||
M25038/3-16-3
Hook-up Wire 16AWG 152.4m 2.61mm Nickel Coated Copper Orange 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Hook-up Wire 16AWG 152.4m 2.61mm Nickel Coated Copper Orange 600VAC | |||||||||||||||||||||||||||||
M25038/1-00-1
Hook-up Wire (2AWG/0)AWG 30.48m 16.12mm Nickel Coated Copper Brown 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Hook-up Wire (2AWG/0)AWG 30.48m 16.12mm Nickel Coated Copper Brown 600VAC | |||||||||||||||||||||||||||||
814-4862249-1111
Wire 12AWG 152.4m 4.69mm Nickel Coated Copper Brown 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 12AWG 152.4m 4.69mm Nickel Coated Copper Brown 600VAC | |||||||||||||||||||||||||||||
814-4862215-3333
Wire 22AWG 152.4m 2.94mm Nickel Coated Copper Orange 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 22AWG 152.4m 2.94mm Nickel Coated Copper Orange 600VAC | |||||||||||||||||||||||||||||
814-4987665-4444
Wire 22AWG 152.4m 2.94mm Nickel Coated Copper Yellow 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 22AWG 152.4m 2.94mm Nickel Coated Copper Yellow 600VAC | |||||||||||||||||||||||||||||
M25038/1-16-0
Hook-up Wire 16AWG 152.4m 3.73mm Nickel Coated Copper Black 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Hook-up Wire 16AWG 152.4m 3.73mm Nickel Coated Copper Black 600VAC | |||||||||||||||||||||||||||||
814-4852323-1111
Wire (4AWG/0)AWG 30.48m 19.55mm Nickel Coated Copper Brown 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire (4AWG/0)AWG 30.48m 19.55mm Nickel Coated Copper Brown 600VAC | |||||||||||||||||||||||||||||
814-4985925-5555
Wire 18AWG 152.4m 2.46mm Nickel Coated Copper Green 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 18AWG 152.4m 2.46mm Nickel Coated Copper Green 600VAC | |||||||||||||||||||||||||||||
814-4852299-9999
Wire (2AWG/0)AWG 30.48m 16.12mm Nickel Coated Copper White 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire (2AWG/0)AWG 30.48m 16.12mm Nickel Coated Copper White 600VAC | |||||||||||||||||||||||||||||
814-4852224-2222
Wire 16AWG 152.4m 3.73mm Nickel Coated Copper Red 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 16AWG 152.4m 3.73mm Nickel Coated Copper Red 600VAC | |||||||||||||||||||||||||||||
814-4874749-2222
Wire 18AWG 152.4m 2.46mm Nickel Coated Copper Red 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 18AWG 152.4m 2.46mm Nickel Coated Copper Red 600VAC | |||||||||||||||||||||||||||||
814-4851960-1111
Wire 12AWG 152.4m 3.6mm Nickel Coated Copper Brown 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 12AWG 152.4m 3.6mm Nickel Coated Copper Brown 600VAC | |||||||||||||||||||||||||||||
M25038/1-000-1
Hook-up Wire (3AWG/0)AWG 30.48m 17.78mm Nickel Coated Copper Brown 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Hook-up Wire (3AWG/0)AWG 30.48m 17.78mm Nickel Coated Copper Brown 600VAC | |||||||||||||||||||||||||||||
814-4862223-8888
Wire 20AWG 152.4m 3.17mm Nickel Coated Copper Gray 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 20AWG 152.4m 3.17mm Nickel Coated Copper Gray 600VAC | |||||||||||||||||||||||||||||
814-4852273-0000
Wire 1AWG 30.48m 13.53mm Nickel Coated Copper Black 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 1AWG 30.48m 13.53mm Nickel Coated Copper Black 600VAC | |||||||||||||||||||||||||||||
814-4987541-4444
Wire 10AWG 152.4m 5.84mm Nickel Coated Copper Yellow 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 10AWG 152.4m 5.84mm Nickel Coated Copper Yellow 600VAC | |||||||||||||||||||||||||||||
M25038/3-18-9
Hook-up Wire 18AWG 152.4m 2.46mm Nickel Coated Copper White 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Hook-up Wire 18AWG 152.4m 2.46mm Nickel Coated Copper White 600VAC | |||||||||||||||||||||||||||||
814-4999678-5555
Wire 22AWG 152.4m 1.37mm Nickel Coated High Strength Copper Alloy Green 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 22AWG 152.4m 1.37mm Nickel Coated High Strength Copper Alloy Green 600VAC | |||||||||||||||||||||||||||||
814-4852232-7777
Wire 12AWG 152.4m 4.69mm Nickel Coated Copper Violet 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 12AWG 152.4m 4.69mm Nickel Coated Copper Violet 600VAC | |||||||||||||||||||||||||||||
814-4877056-0000
Wire 14AWG 152.4m 3.12mm Nickel Coated Copper Black 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 14AWG 152.4m 3.12mm Nickel Coated Copper Black 600VAC | |||||||||||||||||||||||||||||
814-4877064-1111
Wire 12AWG 152.4m 3.6mm Nickel Coated Copper Brown 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 12AWG 152.4m 3.6mm Nickel Coated Copper Brown 600VAC | |||||||||||||||||||||||||||||
M25038/3-22-8
Hook-up Wire 22AWG 152.4m 1.37mm Nickel Coated High Strength Copper Alloy Gray 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Hook-up Wire 22AWG 152.4m 1.37mm Nickel Coated High Strength Copper Alloy Gray 600VAC | |||||||||||||||||||||||||||||
814-4987566-3333
Wire 2AWG 76.2m 12.29mm Nickel Coated Copper Orange 600VAC
|
|
Specialty Cable Corporation | Multi-Chip-Package-Speicher | Wire 2AWG 76.2m 12.29mm Nickel Coated Copper Orange 600VAC |