Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 82 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
United Chemi Con | Kondensator, Kunststofffilm | Verschiedenes | |||||||||||||||||||||||||||||||||||||||||||
FDFDD251U155KDADZ0
Cap Film 1.5uF 250V PET 10% (18 X 9 X 17mm) Radial 10mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 1.5uF 250V PET 10% (18 X 9 X 17mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD401U153KBABZ0
Cap Film 0.015uF 400V PET 10% (10.8 X 4.4 X 7.8mm) Radial 7.5mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.015uF 400V PET 10% (10.8 X 4.4 X 7.8mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD251U473KBABZ0
Cap Film 0.047uF 250V PET 10% (10.8 X 4.5 X 7.5mm) Radial 7.5mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.047uF 250V PET 10% (10.8 X 4.5 X 7.5mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD401U105KEAEZ0
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 15mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD631U223KCACZ0
Cap Film 0.022uF 630V PET 10% (13 X 5.5 X 10.5mm) Radial 10mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.022uF 630V PET 10% (13 X 5.5 X 10.5mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD631U683KDADZ0
Cap Film 0.068uF 630V PET 10% (18 X 6 X 11mm) Radial 10mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.068uF 630V PET 10% (18 X 6 X 11mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD401U333KBFBM0
Cap Film 0.033uF 400V PET 10% (10.8 X 5.5 X 9mm) Radial 7.5mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.033uF 400V PET 10% (10.8 X 5.5 X 9mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD631U684KEAEZ0
Cap Film 0.68uF 630V PET 10% (26 X 11.5 X 21mm) Radial 15mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.68uF 630V PET 10% (26 X 11.5 X 21mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD401U103KBABZ0
Cap Film 0.01uF 400V PET 10% (10.8 X 4.4 X 7.8mm) Radial 7.5mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.01uF 400V PET 10% (10.8 X 4.4 X 7.8mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD631U153KCFCM0
Cap Film 0.015uF 630V PET 10% (13 X 5 X 8mm) Radial 10mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.015uF 630V PET 10% (13 X 5 X 8mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD401U105KELDM0
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 15mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD631U103KCFCM0
Cap Film 0.01uF 630V PET 10% (13 X 4.5 X 7.5mm) Radial 10mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.01uF 630V PET 10% (13 X 4.5 X 7.5mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD401U104KCFCM0
Cap Film 0.1uF 400V PET 10% (13 X 6.5 X 12mm) Radial 10mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.1uF 400V PET 10% (13 X 6.5 X 12mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD251U473KBFBM0
Cap Film 0.047uF 250V PET 10% (10.8 X 4.5 X 7.5mm) Radial 7.5mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.047uF 250V PET 10% (10.8 X 4.5 X 7.5mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD251U223KBABZ0
Cap Film 0.022uF 250V PET 10% (10.8 X 4.4 X 7.5mm) Radial 7.5mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.022uF 250V PET 10% (10.8 X 4.4 X 7.5mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD631U333KCACZ0
Cap Film 0.033uF 630V PET 10% (13 X 6 X 12mm) Radial 10mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.033uF 630V PET 10% (13 X 6 X 12mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD401U333KBABZ0
Cap Film 0.033uF 400V PET 10% (10.8 X 5.5 X 9mm) Radial 7.5mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.033uF 400V PET 10% (10.8 X 5.5 X 9mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD251U225KELDM0
Cap Film 2.2uF 250V PET 10% (26 X 8.5 X 17mm) Radial 15mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 2.2uF 250V PET 10% (26 X 8.5 X 17mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD251U105KDADZ0
Cap Film 1uF 250V PET 10% (18 X 7.4 X 15mm) Radial 10mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 1uF 250V PET 10% (18 X 7.4 X 15mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD251U333KBABZ0
Cap Film 0.033uF 250V PET 10% (10.8 X 4.5 X 7.5mm) Radial 7.5mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.033uF 250V PET 10% (10.8 X 4.5 X 7.5mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD401U683KCFCM0
Cap Film 0.068uF 400V PET 10% (13 X 5.5 X 10.5mm) Radial 10mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.068uF 400V PET 10% (13 X 5.5 X 10.5mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD631U683KDLCM0
Cap Film 0.068uF 630V PET 10% (18 X 6 X 11mm) Radial 10mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.068uF 630V PET 10% (18 X 6 X 11mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD251U155KDLCM0
Cap Film 1.5uF 250V PET 10% (18 X 9 X 17mm) Radial 10mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 1.5uF 250V PET 10% (18 X 9 X 17mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD251U153KBFBM0
Cap Film 0.015uF 250V PET 10% (10.8 X 4.4 X 7.5mm) Radial 7.5mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.015uF 250V PET 10% (10.8 X 4.4 X 7.5mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
FDFDD251U333KBFBM0
Cap Film 0.033uF 250V PET 10% (10.8 X 4.5 X 7.5mm) Radial 7.5mm 105°C
|
|
United Chemi Con | Kondensator, Kunststofffilm | Cap Film 0.033uF 250V PET 10% (10.8 X 4.5 X 7.5mm) Radial 7.5mm 105°C |