Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | Wire Form | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Type | Life Cycle | Size - (mm) | Leakage Current - (uA) | Number of Terminals | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 1 Produkt: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Vicor | Kondensator, Kunststofffilm | Cap Film Suppression Y 0.0047uF 250VAC 20% (13.6 X 5.11 X 10.52mm) Radial 10.21mm 100°C | 20 | Y | -20 | 250VAC | Non Polar | Straight | 10.21 | 13.6(Max) | 5.11(Max) | Radial | 20% | 0.0047uF | Yes | 10.52(Max) | Through Hole | Suppression | Active | 13.6 X 5.11 X 10.52 | 0.61 | 250 | |||||||||||||||||||||||
01000 Cap Film Suppression Y 0.0047uF 250VAC 20% (13.6 X 5.11 X 10.52mm) Radial 10.21mm 100°C |
2,0839 €
pro Stück
|
Vicor | Kondensator, Kunststofffilm | Cap Film Suppression Y 0.0047uF 250VAC 20% (13.6 X 5.11 X 10.52mm) Radial 10.21mm 100°C | 20 | Y | -20 | 250VAC | Non Polar | Straight | 10.21 | 13.6(Max) | 5.11(Max) | Radial | 20% | 0.0047uF | Yes | 10.52(Max) | Through Hole | Suppression | Active | 13.6 X 5.11 X 10.52 | 0.61 | 250 |