Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 1 Produkt: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Vicor | Cap Aluminum Lytic 220uF 63V 20% (16.5 X 16.5mm) Radial 7.5mm 0.96A 105°C | ||||||||||||||||||||||||||||||||||||||||||||||
30787
Cap Aluminum Lytic 220uF 63V 20% (16.5 X 16.5mm) Radial 7.5mm 0.96A 105°C
|
|
Vicor | Cap Aluminum Lytic 220uF 63V 20% (16.5 X 16.5mm) Radial 7.5mm 0.96A 105°C |