Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 332 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
ELNA | Verschiedenes | ||||||||||||||||||||||||||||||||||||||||||||||
RJF10V102MH4#
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1760mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1760mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF25V182MJ5#
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 3250mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 3250mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF25V681MH5#
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1960mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1960mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-100V470MH3#F49
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 7000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 7000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-100V331MJ6#F49
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 1700mA 10000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 1700mA 10000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-10V102MH4#T2
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1760mA 3000h 105°C Ammo
|
|
ELNA | Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1760mA 3000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-100V331MI8#F51
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 35mm) Radial 5mm 1650mA 10000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 330uF 100V 20% (12.5 X 35mm) Radial 5mm 1650mA 10000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-25V222MJ6#F51
Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 3630mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 3630mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-100V470MH3#F58
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 7000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 7000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-35V221MH3#F51
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1330mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1330mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-6V682MJ6#F51
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 3630mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 3630mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-16V102MH5#F51
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1960mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1960mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-50V471MI5#F51
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2050mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2050mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-25V101MG1#T2
Cap Aluminum Lytic 100uF 25V 20% (8 X 7mm) Radial 5mm 380mA 1000h 105°C Ammo
|
|
ELNA | Cap Aluminum Lytic 100uF 25V 20% (8 X 7mm) Radial 5mm 380mA 1000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-25V221MG3#T2
Cap Aluminum Lytic 220uF 25V 20% (8 X 12mm) Radial 5mm 945mA 3000h 105°C Ammo
|
|
ELNA | Cap Aluminum Lytic 220uF 25V 20% (8 X 12mm) Radial 5mm 945mA 3000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-25V331MH3#T2
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1330mA 3000h 105°C Ammo
|
|
ELNA | Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1330mA 3000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-10V101ME3#S1
Cap Aluminum Lytic 100uF 10V 20% (5 X 11.5mm) Radial 2mm 345mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 100uF 10V 20% (5 X 11.5mm) Radial 2mm 345mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-6V102MH3#F
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1330mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1330mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-35V221MH3#
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1330mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1330mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-10V472MJ6#F
Cap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 3630mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 3630mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-100V331MJ6#T50
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 1700mA 10000h 105°C Ammo
|
|
ELNA | Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 1700mA 10000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-63V471MJ5#T50
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 2000mA 10000h 105°C Ammo
|
|
ELNA | Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 2000mA 10000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-50V330MG1#
Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 3.5mm 380mA 1000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 3.5mm 380mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-50V101MG3#
Cap Aluminum Lytic 100uF 50V 20% (8 X 12mm) Radial 3.5mm 724mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 100uF 50V 20% (8 X 12mm) Radial 3.5mm 724mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJF-25V101MG1#F
Cap Aluminum Lytic 100uF 25V 20% (8 X 7mm) Radial 3.5mm 380mA 1000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 100uF 25V 20% (8 X 7mm) Radial 3.5mm 380mA 1000h 105°C Bulk |