Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Operating Temperature - (°C) | Number of Contacts | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 1 Produkt: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Amphenol SV Microwave | RF-Steckverbinder | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm T Style RCP/PL/RCP Gold Over Nickel Bag | 5000 | 50 | RCP/PL/RCP | 500 | F/M/F | Beryllium Copper | Standard | 28.57 | 7.92 | Yes with Exemption | 22.86 | Active | Tee Style | SMA Adapter | Stainless Steel | Gold Over Nickel | Bag | ||||||||||||||
M55339/30-30101
Conn SMA Adapter 0Hz to 12.4GHz 50Ohm T Style RCP/PL/RCP Gold Over Nickel Bag
|
Bestand
9
|
Amphenol SV Microwave | RF-Steckverbinder | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm T Style RCP/PL/RCP Gold Over Nickel Bag | 5000 | 50 | RCP/PL/RCP | 500 | F/M/F | Beryllium Copper | Standard | 28.57 | 7.92 | Yes with Exemption | 22.86 | Active | Tee Style | SMA Adapter | Stainless Steel | Gold Over Nickel | Bag |