Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Maximum Pre-Travel - (mm) | Housing Material | Body Depth - (mm) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Operating Temperature - (�C) | Contact Material | Switch Configuration | Minimum Operating Temperature - (�C) | Base Material | Pole Throw Configuration | Minimum Over-Travel - (mm) | Termination Style | Dielectric Strength | Actuator Style | Release Force - (N) | Body Length - (mm) | ROHS | Mounting | Body Orientation | Life Cycle | Maximum Operating Temperature - (�C) | IP Rating | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Body Height - (mm) | Mechanical Life - (Cycles) | Base/Housing Material | Minimum Insulation Resistance - (MOhm) | Actuator Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 104 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Omron | Schnappschalter | Verschiedenes | ||||||||||||||||||||||||||||||||||
V-10-2B4
Switch Snap Action N.C. SPST Pin Plunger 10A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.C. SPST Pin Plunger 10A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-155-1B5
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-10G-1B4
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-10G-2B4
Switch Snap Action N.C. SPST Pin Plunger 10A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.C. SPST Pin Plunger 10A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-152-1B6
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-15-2B5
Switch Snap Action N.C. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.C. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-11G-3B4
Switch Snap Action N.O. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-115-1B4
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 11A 250VAC 250VDC 372.85VA 1.18N Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 11A 250VAC 250VDC 372.85VA 1.18N Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-152-3B6
Switch Snap Action N.O. SPST Hinge Lever 15A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O. SPST Hinge Lever 15A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-112-1B4
Switch Snap Action N.O./N.C. SPDT Hinge Lever 11A 250VAC 250VDC 372.85VA 0.59N Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Hinge Lever 11A 250VAC 250VDC 372.85VA 0.59N Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-15G2-1B6
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-10-1B5-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 372.85VA 1.96N Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 372.85VA 1.96N Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-10G-2B5
Switch Snap Action N.C. SPST Pin Plunger 10A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.C. SPST Pin Plunger 10A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-15G6-1B5
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-10G2-1B4
Switch Snap Action N.O./N.C. SPDT Hinge Lever 10A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Hinge Lever 10A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-11G-2B4
Switch Snap Action N.C. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.C. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-15G-3B6
Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-103-1B5
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 10A 250VAC 250VDC 372.85VA 0.69N Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 10A 250VAC 250VDC 372.85VA 0.69N Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-156-1B5
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-16G-3C26-R
Switch Snap Action N.O. SPST Pin Plunger 16A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect
|
|
Omron | Schnappschalter | Switch Snap Action N.O. SPST Pin Plunger 16A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect | |||||||||||||||||||||||||||||||||||
V-1025-1A4
Miniature Basic Switch
|
|
Omron | Schnappschalter | Miniature Basic Switch | |||||||||||||||||||||||||||||||||||
V-15G5-1B6
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-104-1B5
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10A 250VAC 250VDC 372.85VA 1.23N Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10A 250VAC 250VDC 372.85VA 1.23N Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-15G-3B5
Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw | |||||||||||||||||||||||||||||||||||
V-10G6-1B5
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 10A 250VAC 250VDC 372.85VA Screw Mount Screw
|
|
Omron | Schnappschalter | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 10A 250VAC 250VDC 372.85VA Screw Mount Screw |