Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 1.470 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
WIMA | Kondensator, Kunststofffilm | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | |||||||||||||||||||||||||||||
MKP4G033304F00KSC9
Film Capacitor
|
|
WIMA | Kondensator, Kunststofffilm | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKP4J021002B00KB00
Film Capacitor
|
|
WIMA | Kondensator, Kunststofffilm | Film Capacitor | 10 | -10 | 630 | Radial | 10% | Through Hole | Active | |||||||||||||||||||||||||||||||||||||
MKP4G031004B00JSC9
Film Capacitor
|
|
WIMA | Kondensator, Kunststofffilm | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKP4G033304F00JSC9
Film Capacitor
|
|
WIMA | Kondensator, Kunststofffilm | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKP4J021002B00KC00
Film Capacitor
|
|
WIMA | Kondensator, Kunststofffilm | Film Capacitor | 10 | -10 | 630 | Radial | 10% | Through Hole | Active | |||||||||||||||||||||||||||||||||||||
MKP4G022202D00KSC9
Film Capacitor
|
|
WIMA | Kondensator, Kunststofffilm | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKP4J033305F00KSC9
Metallized Polypropylene Film Capacitor
|
|
WIMA | Kondensator, Kunststofffilm | Metallized Polypropylene Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKP4F041005D00KJ00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Reel H18.5 500 Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Reel H18.5 500 Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4F041005D00KD00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4G022202D00KA00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4G022202D00KB00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4D046806F00JD00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4G042206F00JD00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4G022202D00KI00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4J041506F00MD00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4G024703F00JF00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | 5 | -5 | 400 | Radial | 5% | Through Hole | ||||||||||||||||||||||||||||||||||||||
MKP4G042206F00MD00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4G022202D00KH00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4J041506F00KD00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4G022202D00KC00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4F044706F00MD00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4G022202D00KD00
Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370
|
|
WIMA | Kondensator, Kunststofffilm | Mkp 4 1.0 uf 250 Vdc 7X16.5X26.5 Pcm 22.5 Standard 10% Ammo H18.5 490X370 | ||||||||||||||||||||||||||||||||||||||||||||
MKP4D052207G00MSC9
Film Capacitor
|
|
WIMA | Kondensator, Kunststofffilm | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKP4F031003C00JSC9
Film Capacitor
|
|
WIMA | Kondensator, Kunststofffilm | Film Capacitor | 5 | PP | -5 | Non Polar | 250 | Straight | 10 | 13(Max) | Radial | 5% | 0.1uF | Yes | Through Hole | Active | ||||||||||||||||||||||||||||||
MKP4D052207G00JSC9
Film Capacitor
|
|
WIMA | Kondensator, Kunststofffilm | Film Capacitor |