Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 1.531 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
KEMET Corporation | Kondensator, Kunststofffilm | Verschiedenes | |||||||||||||||||||||||||||||||||||||||||||
SMC10.2153G100A31TR16
Cap Film 0.015uF 100V PPS 2% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.015uF 100V PPS 2% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC5.7182G400J33TR12
Cap Film 0.0018uF 400V PPS 2% (5.7 X 5 X 3mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.0018uF 400V PPS 2% (5.7 X 5 X 3mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC12.7823J400B31BULK
Cap Film 0.082uF 400V PPS 5% (12.7 X 11.5 X 6.5mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.082uF 400V PPS 5% (12.7 X 11.5 X 6.5mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC12.7683H400B31TR24
Cap Film 0.068uF 400V PPS 2.5% (12.7 X 11.5 X 6.5mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.068uF 400V PPS 2.5% (12.7 X 11.5 X 6.5mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC10.2273H400A31BULK
Cap Film 0.027uF 400V PPS 2.5% (10.2 X 9.1 X 5.5mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.027uF 400V PPS 2.5% (10.2 X 9.1 X 5.5mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC12.7683H400B31BULK
Cap Film 0.068uF 400V PPS 2.5% (12.7 X 11.5 X 6.5mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.068uF 400V PPS 2.5% (12.7 X 11.5 X 6.5mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC12.7563J400B31BULK
Cap Film 0.056uF 400V PPS 5% (12.7 X 11.5 X 6.5mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.056uF 400V PPS 5% (12.7 X 11.5 X 6.5mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC10.2103G100A31TV24
Cap Film 0.01uF 100V PPS 2% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.01uF 100V PPS 2% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC10.2103J100A31TV24
Cap Film 0.01uF 100V PPS 5% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.01uF 100V PPS 5% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC10.2103J100A31BULK
Cap Film 0.01uF 100V PPS 5% (10.2 X 9.1 X 5.5mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.01uF 100V PPS 5% (10.2 X 9.1 X 5.5mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5224J400C31BULK
Cap Film 0.22uF 400V PPS 5%( 16.5 X 15 X 7mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.22uF 400V PPS 5%( 16.5 X 15 X 7mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5224G400C31BULK
Cap Film 0.22uF 400V PPS 2%( 16.5 X 15 X 7mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.22uF 400V PPS 2%( 16.5 X 15 X 7mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC10.2123H100A31TV24
Cap Film 0.012uF 100V PPS 2.5% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.012uF 100V PPS 2.5% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5224H400C31TV44
Cap Film 0.22uF 400V PPS 2.5% (16.5 X 15 X 7mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.22uF 400V PPS 2.5% (16.5 X 15 X 7mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5224J400C31TV44
Cap Film 0.22uF 400V PPS 5% (16.5 X 15 X 7mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.22uF 400V PPS 5% (16.5 X 15 X 7mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5154J400C31BULK
Cap Film 0.15uF 400V PPS 5% (16.5 X 15 X 7mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.15uF 400V PPS 5% (16.5 X 15 X 7mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5154J400C31TV44
Cap Film 0.15uF 400V PPS 5% (16.5 X 15 X 7mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.15uF 400V PPS 5% (16.5 X 15 X 7mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5154G400C31TV44
Cap Film 0.15uF 400V PPS 2% (16.5 X 15 X 7mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.15uF 400V PPS 2% (16.5 X 15 X 7mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5124J400C31BULK
Cap Film 0.12uF 400V PPS 5% (16.5 X 15 X 7mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.12uF 400V PPS 5% (16.5 X 15 X 7mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5184G400C31BULK
Cap Film 0.18uF 400V PPS 2% (16.5 X 15 X 7mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.18uF 400V PPS 2% (16.5 X 15 X 7mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5124G400C31TV44
Cap Film 0.12uF 400V PPS 2% (16.5 X 15 X 7mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.12uF 400V PPS 2% (16.5 X 15 X 7mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5104G400C31BULK
Cap Film 0.1uF 400V PPS 2%( 16.5 X 15 X 7mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.1uF 400V PPS 2%( 16.5 X 15 X 7mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC16.5104H400C31BULK
Cap Film 0.1uF 400V PPS 2.5% (16.5 X 15 X 7mm) SMD 125°C Bag
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.1uF 400V PPS 2.5% (16.5 X 15 X 7mm) SMD 125°C Bag | ||||||||||||||||||||||||||||||||||||||||||||
SMC10.2223G100A31TR16
Cap Film 0.022uF 100V PPS 2% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.022uF 100V PPS 2% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
SMC10.2183G100A31TR16
Cap Film 0.018uF 100V PPS 2% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R
|
|
KEMET Corporation | Kondensator, Kunststofffilm | Cap Film 0.018uF 100V PPS 2% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R |