Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 51 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Rubycon | Kondensator, Kunststofffilm | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | ||||||||||||||||||||
121MPE124G
Metallized Polypropylene Film Capacitors
|
|
Rubycon | Kondensator, Kunststofffilm | Metallized Polypropylene Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
800MPE154J
Cap Film 0.15uF 800V PP 5%( 18.5 X 16.5 X 25.5mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.15uF 800V PP 5%( 18.5 X 16.5 X 25.5mm) Radial 15mm 105°C | 5 | PP | High Voltage | -5 | 26.5(Max) | 800VDC|250VAC | Non Polar | 800 | Straight | 15 | 18.5(Max) | 16.5(Max) | Radial | 5% | 0.15uF | Yes | 25.5(Max) | Through Hole | Active | 2 | 18.5 X 16.5 X 25.5 | 250 | 1 | |||||||||||||||||||||
800MPE223J
Cap Film 0.022uF 800V PP 5%( 18 X 7.5 X 13mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.022uF 800V PP 5%( 18 X 7.5 X 13mm) Radial 15mm 105°C | 5 | PP | High Voltage | -5 | 14(Max) | 800VDC|250VAC | Non Polar | 800 | Straight | 15 | 18(Max) | 7.5(Max) | Radial | 5% | 0.022uF | Yes | 13(Max) | Through Hole | Active | 2 | 18 X 7.5 X 13 | 250 | 0.8 | |||||||||||||||||||||
161MPE563J
Cap Film 0.056uF 1600V PP 5%( 23.5 X 21.5 X 30mm) Radial 20mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.056uF 1600V PP 5%( 23.5 X 21.5 X 30mm) Radial 20mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
800MPE333J
Cap Film 0.033uF 800V PP 5%( 18 X 9 X 14mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.033uF 800V PP 5%( 18 X 9 X 14mm) Radial 15mm 105°C | 5 | PP | High Voltage | -5 | 15(Max) | 800VDC|250VAC | Non Polar | 800 | Straight | 15 | 18(Max) | 9(Max) | Radial | 5% | 0.033uF | Yes | 14(Max) | Through Hole | Active | 2 | 18 X 9 X 14 | 250 | 0.8 | |||||||||||||||||||||
161MPE123J
Cap Film 0.012uF 1600V PP 5%( 18 X 11.5 X 20mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.012uF 1600V PP 5%( 18 X 11.5 X 20mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE104J
Cap Film 0.1uF 1250V PP 5%( 18.5 X 16 X 25mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.1uF 1250V PP 5%( 18.5 X 16 X 25mm) Radial 15mm 105°C | 5 | PP | High Voltage | -5 | 26(Max) | 1250VDC|400VAC | Non Polar | 1250 | Straight | 15 | 18.5(Max) | 16(Max) | Radial | 5% | 0.1uF | Yes | 25(Max) | Through Hole | Active | 2 | 18.5 X 16 X 25 | 400 | 1 | |||||||||||||||||||||
121MPE184J
Cap Film 0.18uF 1250V PP 5%( 18.5 X 22 X 31mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.18uF 1250V PP 5%( 18.5 X 22 X 31mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE683J
Cap Film 0.068uF 1250V PP 5%( 18.5 X 13 X 21.5mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.068uF 1250V PP 5%( 18.5 X 13 X 21.5mm) Radial 15mm 105°C | 5 | PP | High Voltage | -5 | 22.5(Max) | 1250VDC|400VAC | Non Polar | 1250 | Straight | 15 | 18.5(Max) | 13(Max) | Radial | 5% | 0.068uF | Yes | 21.5(Max) | Through Hole | Active | 2 | 18.5 X 13 X 21.5 | 400 | 1 | |||||||||||||||||||||
800MPE393J
Cap Film 0.039uF 800V PP 5%( 18 X 9.5 X 15mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.039uF 800V PP 5%( 18 X 9.5 X 15mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE273J
Cap Film 0.027uF 1250V PP 5%( 18 X 9 X 16mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.027uF 1250V PP 5%( 18 X 9 X 16mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE562J
Cap Film 0.0056uF 1600V PP 5%( 18 X 8.5 X 17mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.0056uF 1600V PP 5%( 18 X 8.5 X 17mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE224J
Cap Film 0.22uF 1250V PP 5%( 23.5 X 20.5 X 30mm) Radial 20mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.22uF 1250V PP 5%( 23.5 X 20.5 X 30mm) Radial 20mm 105°C | 5 | PP | High Voltage | -5 | 31(Max) | 1250VDC|400VAC | Non Polar | 1250 | Straight | 20 | 23.5(Max) | 20.5(Max) | Radial | 5% | 0.22uF | Yes | 30(Max) | Through Hole | Active | 2 | 23.5 X 20.5 X 30 | 400 | 1 | |||||||||||||||||||||
121MPE223J
Cap Film 0.022uF 1250V PP 5%( 18 X 8 X 15.5mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.022uF 1250V PP 5%( 18 X 8 X 15.5mm) Radial 15mm 105°C | 5 | PP | High Voltage | -5 | 16.5(Max) | 1250VDC|400VAC | Non Polar | 1250 | Straight | 15 | 18(Max) | 8(Max) | Radial | 5% | 0.022uF | Yes | 15.5(Max) | Through Hole | Active | 2 | 18 X 8 X 15.5 | 400 | 0.8 | |||||||||||||||||||||
800MPE564J
Cap Film 0.56uF 800V PP 5%( 23.5 X 27.5 X 36.5mm) Radial 20mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.56uF 800V PP 5%( 23.5 X 27.5 X 36.5mm) Radial 20mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE273J
Cap Film 0.027uF 1600V PP 5%( 18.5 X 17 X 27mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.027uF 1600V PP 5%( 18.5 X 17 X 27mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
800MPE394J
Cap Film 0.39uF 800V PP 5%( 23.5 X 23 X 32mm) Radial 20mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.39uF 800V PP 5%( 23.5 X 23 X 32mm) Radial 20mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE274J
Cap Film 0.27uF 1250V PP 5%( 23.5 X 23 X 32mm) Radial 20mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.27uF 1250V PP 5%( 23.5 X 23 X 32mm) Radial 20mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE183J
Cap Film 0.018uF 1600V PP 5%( 18.5 X 13.5 X 24mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.018uF 1600V PP 5%( 18.5 X 13.5 X 24mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
800MPE683J
Cap Film 0.068uF 800V PP 5%( 18 X 11.5 X 18.5mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.068uF 800V PP 5%( 18 X 11.5 X 18.5mm) Radial 15mm 105°C | 5 | PP | High Voltage | -5 | 19.5(Max) | 800VDC|250VAC | Non Polar | 800 | Straight | 15 | 18(Max) | 11.5(Max) | Radial | 5% | 0.068uF | Yes | 18.5(Max) | Through Hole | Active | 2 | 18 X 11.5 X 18.5 | 250 | 0.8 | |||||||||||||||||||||
161MPE822J
Cap Film 0.0082uF 1600V PP 5%( 18 X 8.5 X 17.5mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.0082uF 1600V PP 5%( 18 X 8.5 X 17.5mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE473J
Cap Film 0.047uF 1250V PP 5%( 18.5 X 11.5 X 20mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.047uF 1250V PP 5%( 18.5 X 11.5 X 20mm) Radial 15mm 105°C | 5 | PP | High Voltage | -5 | 21(Max) | 1250VDC|400VAC | Non Polar | 1250 | Straight | 15 | 18.5(Max) | 11.5(Max) | Radial | 5% | 0.047uF | Yes | 20(Max) | Through Hole | Active | 2 | 18.5 X 11.5 X 20 | 400 | 0.8 | |||||||||||||||||||||
161MPE473J
Cap Film 0.047uF 1600V PP 5%( 18.5 X 23 X 32mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.047uF 1600V PP 5%( 18.5 X 23 X 32mm) Radial 15mm 105°C | 5 | PP | High Voltage | -5 | 33(Max) | 1600VDC|700VAC | Non Polar | 1600 | Straight | 15 | 18.5(Max) | 23(Max) | Radial | 5% | 0.047uF | Yes | 32(Max) | Through Hole | Active | 2 | 18.5 X 23 X 32 | 700 | 1 | |||||||||||||||||||||
121MPE334J
Cap Film 0.33uF 1250V PP 5%( 23.5 X 25.5 X 34.5mm) Radial 20mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.33uF 1250V PP 5%( 23.5 X 25.5 X 34.5mm) Radial 20mm 105°C | 5 | PP | High Voltage | -5 | 35.5(Max) | 1250VDC|400VAC | Non Polar | 1250 | Straight | 20 | 23.5(Max) | 25.5(Max) | Radial | 5% | 0.33uF | Yes | 34.5(Max) | Through Hole | Active | 2 | 23.5 X 25.5 X 34.5 | 400 | 1.2 | |||||||||||||||||||||
800MPE474J
Cap Film 0.47uF 800V PP 5%( 23.5 X 25 X 34mm) Radial 20mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Cap Film 0.47uF 800V PP 5%( 23.5 X 25 X 34mm) Radial 20mm 105°C |