Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 222 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
WIMA | Kondensator, Kunststofffilm | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | ||||||||||||||||||||
SNMPU034708ED4KSSD
WIMA Snubber Capacitors Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | WIMA Snubber Capacitors Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
SNMPU031507C3AKS00
Cap Film 0.15uF 2000V PP 10%( 41.5 X 13 X 24mm) Screw Mount 37.5mm 105°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Cap Film 0.15uF 2000V PP 10%( 41.5 X 13 X 24mm) Screw Mount 37.5mm 105°C Automotive Bulk | 10 | PP | -10 | 2000VDC|700VAC | Non Polar | 2000 | 37.5 | 41.5(Max) | 13(Max) | Strap Terminal | 10% | 0.15uF | Yes | 24(Max) | Screw Mount | Active | 2 | 41.5 X 13 X 24 | Snubber | Bulk | 700 | |||||||||||||||||||||||
SNMPW032207FD4KSSD
Cap Film 0.22uF 3000V PP 10%( 41.5 X 19 X 32mm) 37.5mm 105°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Cap Film 0.22uF 3000V PP 10%( 41.5 X 19 X 32mm) 37.5mm 105°C Automotive Bulk | 10 | PP | -10 | 3000VDC|700VAC | Non Polar | 3000 | 37.5 | 41.5(Max) | 19(Max) | PC Pin | 10% | 0.22uF | Yes | 32(Max) | Through Hole | Active | 4 | 41.5 X 19 X 32 | Snubber | Bulk | 700 | 1 | ||||||||||||||||||||||
SNMPO142208HB8KS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 10% | 2.2uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPO141007G3AMS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 20% | 1uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPO141007G1AKS00
Cap Film 1uF 1000V PP 10%( 41.5 X 20 X 39.5mm) Screw Mount Plastic Rectangular Can 105°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Cap Film 1uF 1000V PP 10%( 41.5 X 20 X 39.5mm) Screw Mount Plastic Rectangular Can 105°C Automotive Bulk | PP | 1000VDC|600VAC | Non Polar | 41.5(Max) | Plastic Rectangular Can | Lug Terminal | 10% | 1uF | Yes | Screw Mount | Active | 41.5 X 20 X 39.5 | Snubber | Bulk | ||||||||||||||||||||||||||||||
SNMPO141507H3NMS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 20% | 1.5uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPU042008LD4KSSD
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 10% | 2uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPU033307FD4KSSD
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 10% | 0.33uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPU041508J4AKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 10% | 1.5uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPO133306FB8MS00
Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive...
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive... | PP | 20% | 0.33uF | Yes | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
SNMPO142207I3GKS00
Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive...
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive... | ||||||||||||||||||||||||||||||||||||||||||||
SNMPO142208H3AKS00
Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive...
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive... | PP | 10% | 2.2uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPO133307C3AKS00
Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive...
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive... | ||||||||||||||||||||||||||||||||||||||||||||
SNMPO142207I3AKS00
Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive...
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive... | ||||||||||||||||||||||||||||||||||||||||||||
SNMPO141007G1AMS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 20% | 1uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPU031006DB8KS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 10% | 0.1uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPO142207I1AKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 10% | 2.2uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPO141007GD4KSSD
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 10% | 1uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPO142007I1JKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 10% | 2uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPO141507H1AKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 10% | 1.5uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPW024706BD2JSSD
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 5% | 0.047uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPO134707D1JKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 10% | 0.47uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNMPO134707D1AKS00
Cap Film 0.47uF 1000V PP 10%( 41.5 X 15 X 26mm) Screw Mount Plastic Rectangular Can 105°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Cap Film 0.47uF 1000V PP 10%( 41.5 X 15 X 26mm) Screw Mount Plastic Rectangular Can 105°C Automotive Bulk | PP | 1000VDC|600VAC | Non Polar | 41.5(Max) | Plastic Rectangular Can | Lug Terminal | 10% | 0.47uF | Yes | Screw Mount | Active | 41.5 X 15 X 26 | Snubber | Bulk | ||||||||||||||||||||||||||||||
SNMPO134707D1AJS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 5% | 0.47uF | Yes | Active | Snubber | Bulk |