Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Push to Test Button | Maximum AC Switching Voltage - (V) | Maximum Contact Resistance - (mOhm) | Coil Suppression Diode | Release Time - (ms) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | LED Indicator | Minimum Dropout Voltage | Maximum Switching Current - (A) | Mechanical Life - (Operations) | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | Maximum Switching Power | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Relay Construction | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 10 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
ELESTA GmbH | Power Relays | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | ||||||||||
H300638 / SIS 422 5VDC
Relays with forcibly guided contact
|
|
ELESTA GmbH | Power Relays | Relays with forcibly guided contact | ||||||||||||||||||||||||||||||||||||
H300846 / SIS 422 110VDC
Relays with forcibly guided contact
|
|
ELESTA GmbH | Power Relays | Relays with forcibly guided contact | ||||||||||||||||||||||||||||||||||||
H301585 / SIS 422 60VDC
Relays with forcibly guided contact
|
|
ELESTA GmbH | Power Relays | Relays with forcibly guided contact | ||||||||||||||||||||||||||||||||||||
H300642 / SIS 422 48VDC
Relays with forcibly guided contact
|
|
ELESTA GmbH | Power Relays | Relays with forcibly guided contact | ||||||||||||||||||||||||||||||||||||
H300852 / SIS 422 18VDC
Relays with forcibly guided contact
|
|
ELESTA GmbH | Power Relays | Relays with forcibly guided contact | ||||||||||||||||||||||||||||||||||||
SIS4225VDC
Power Relay 5VDC 6A 4PST-NO/DPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 5VDC 6A 4PST-NO/DPST-NC(48x16.6x16.5)mm THT | 250 | No | 5 | 38 | No | 0.5VDC | 6 | Silver Copper Nickel/Gold | 48 | 16.6 | 4PST-NO|DPST-NC | PC Pin | 250 | 4 Form A|2 Form B | 16.5 | Through Hole | 15 | Active | 14 | Non-Latching | 133 | 3.5VDC | Unsealed | 5 | ||||||||||||
SIS422 24VDC
Power Relay 24VDC 6A 4PST-NO/DPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 6A 4PST-NO/DPST-NC(48x16.6x16.5)mm THT | 250 | No | 5 | 860 | No | 2.4VDC | 6 | Silver Copper Nickel/Gold | 48 | 16.6 | 4PST-NO|DPST-NC | PC Pin | 250 | 4 Form A|2 Form B | Yes | 16.5 | Through Hole | 15 | Active | 14 | Non-Latching | 30 | 16.8VDC | 24 | ||||||||||||
H300400 / SIS 422 24VDC
Power Relay 24VDC 4PST-NO/DPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 4PST-NO/DPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H300456 / SIS 422 12VDC
Power Relay 12VDC 4PST-NO/DPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 12VDC 4PST-NO/DPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
SIS42212VDC
Power Relay 12VDC 6A 4PST-NO/DPST-NC(48mm 16.6mm 16.5mm) THT
|
|
ELESTA GmbH | Power Relays | Power Relay 12VDC 6A 4PST-NO/DPST-NC(48mm 16.6mm 16.5mm) THT | 250 | No | 5 | 215 | No | 1.2VDC | 6 | Silver Copper Nickel/Gold | 48 | 16.6 | 4PST-NO|DPST-NC | PC Pin | 250 | 4 Form A|2 Form B | Yes | 16.5 | Through Hole | 15 | Active | 14 | Non-Latching | 56 | 8.4VDC | Unsealed | 12 |